Vishay RCA 10 mΩ, 1206 Thick Film Thin Film Resistor ±5 % Surface 0.25 W - RCA12060000ZSEASR
- RS Stock No.:
- 748-501
- Mfr. Part No.:
- RCA12060000ZSEASR
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 37%
View bulk pricing optionsSubtotal (1 tape of 500 units)*
PHP697.50
(exc. VAT)
PHP781.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 500 - 4500 | PHP1.395 | PHP697.50 | - |
| 5000 - 24500 | PHP0.865 | PHP432.50 | 37% |
| 25000 - 49500 | PHP0.506 | PHP253.00 | 63% |
| 50000 + | PHP0.494 | PHP247.00 | 64% |
*price indicative
- RS Stock No.:
- 748-501
- Mfr. Part No.:
- RCA12060000ZSEASR
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 10mΩ | |
| Product Type | Thin Film Resistor | |
| Technology | Thick Film | |
| Resistor Type | Film Chip | |
| Package/Case | 1206 | |
| Tolerance | ±5 % | |
| Packaging | Paper Tape | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±200 ppm/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | RCA | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Pure Tin Dip | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 10mΩ | ||
Product Type Thin Film Resistor | ||
Technology Thick Film | ||
Resistor Type Film Chip | ||
Package/Case 1206 | ||
Tolerance ±5 % | ||
Packaging Paper Tape | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Temperature Coefficient ±200 ppm/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series RCA | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Termination Style Pure Tin Dip | ||
Length 3.2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Vishay Sulphur Resistant Standard Thick Film Chip Resistor ensures dependable performance in modern electronics where reliability and stability are critical. It is engineered to withstand harsh environments, making it suitable for automotive, industrial, and telecommunications systems.
Resistance against sulphur containing atmosphere tested to ASTM B809-95 at 60 °C for 1000 h
Halogen free
AEC-Q200 qualified for enhanced reliability in demanding applications
Related links
- Vishay RCA 10 mΩ, 0805 Thick Film Thin Film Resistor ±5 % Surface 0.25 W - RCA08050000ZSEASR
- Vishay RCA-SR e3 1 kΩ, 1206 Thick Film Thick Film Resistor ±5 % Surface 0.25 W - RCA12061K00JNEASR
- Vishay RCA 10 mΩ, 0402 Thick Film Thin Film Resistor ±5 % Surface 0.1 W - RCA04020000ZSEDSR
- Vishay RCA 10 MΩ, 0603 Thick Film Thin Film Resistor ±5 % Surface 0.13 W - RCA06030000ZSEASR
- Vishay CRCW 1 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - CRCW12061K00JNEAIF
- Vishay CRCW 1.5 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - CRCW12061K50JNEAIF
- Vishay CRCW 10 Ω, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - CRCW120610R0JNEAIF
- Vishay CRCW 5.6 Ω, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - CRCW12065R60JNEAIF
