Vishay CRCW0201 240 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - CRCW0201240RFNEDAT
- RS Stock No.:
- 726-159
- Mfr. Part No.:
- CRCW0201240RFNEDAT
- Manufacturer:
- Vishay
This image is representative of the product range
Add 2500 more to save 34%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
PHP53.10
(exc. VAT)
PHP59.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 10,000 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 2400 | PHP0.531 | PHP53.10 | - |
| 2500 - 9900 | PHP0.348 | PHP34.80 | 34% |
| 10000 + | PHP0.191 | PHP19.10 | 64% |
*price indicative
- RS Stock No.:
- 726-159
- Mfr. Part No.:
- CRCW0201240RFNEDAT
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 240Ω | |
| Product Type | Thick Film Resistor | |
| Resistor Type | Chip Resistor | |
| Technology | Thick Film | |
| Package/Case | 0201 | |
| Tolerance | ±1 % | |
| Packaging | Leaded | |
| Power Rating | 0.05W | |
| Voltage | 30V | |
| Mount Type | Surface | |
| Temperature Coefficient | 200 ppm | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | CRCW0201 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 300μm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 600μm | |
| Termination Style | Pure Matte Tin on Nickel Plating | |
| Height | 230μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 240Ω | ||
Product Type Thick Film Resistor | ||
Resistor Type Chip Resistor | ||
Technology Thick Film | ||
Package/Case 0201 | ||
Tolerance ±1 % | ||
Packaging Leaded | ||
Power Rating 0.05W | ||
Voltage 30V | ||
Mount Type Surface | ||
Temperature Coefficient 200 ppm | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series CRCW0201 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 300μm | ||
Standards/Approvals RoHS Compliant | ||
Length 600μm | ||
Termination Style Pure Matte Tin on Nickel Plating | ||
Height 230μm | ||
- COO (Country of Origin):
- TW
Related links
- Vishay CRCW0201 1.5 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - CRCW02011K50FNEDAT
- Vishay CRCW0201 1.8 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - CRCW02011K80FNEDAT
- Vishay CRCW0201 100 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - CRCW0201100RFNEDAT
- Vishay CRCW0201 2.2 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - CRCW02012K20FNEDAT
- Vishay CRCW0201 2 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - CRCW02012K00FNEDAT
- Vishay CRCW0201 47 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - CRCW02014K70FNEDAT
- Vishay CRCW0201 150 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - CRCW0201150RFNEDAT
- Vishay CRCW0201 100 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - CRCW0201100KFNEDAT
