Vishay CRCW 1 kΩ, 0603 Thick Film Resistor 0.01 Surface 0.13 W - CRCW06031K00FKEC

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 34%

View bulk pricing options

Subtotal (1 tape of 20 units)*

PHP27.84

(exc. VAT)

PHP31.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
20 - 480PHP1.392PHP27.84-
500 - 1980PHP0.914PHP18.2834%
2000 +PHP0.522PHP10.4462%

*price indicative

Packaging Options:
RS Stock No.:
667-708
Mfr. Part No.:
CRCW06031K00FKEC
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Resistor

Resistance

1kΩ

Resistor Type

Chip Resistor

Technology

Thick Film

Package/Case

0603

Tolerance

0.01

Voltage

75V

Power Rating

0.13W

Mount Type

Surface

Temperature Coefficient

±100 ppm/K

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CRCW

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

The Vishay Thick film chip resistor is designed for reliable performance across a wide variety of applications, particularly in automotive and telecommunication sectors. With its resilience to harsh environmental conditions, this resistor maintains stability with a resistance range from 1 Ω to 10 MΩ and ensures minimal deviation in resistance value, making it Ideal for critical electronic systems. Its Compact 0603 size allows for easy integration into space-constrained designs while compliant with AEC-Q200 standards, offering peace of mind in high-stakes situations.

Stability at different environmental conditions, ensuring minimal resistance change over time

AEC Q200 qualified for automotive-grade reliability

Excellent for use in automotive, telecommunications, and industrial applications

High reliability and stability in demanding electronic systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy