Vishay RCV e3 1 mΩ, 1206 Thick Film Resistor 0.01 Surface 0.33 W - RCV12061M00FKEA
- RS Stock No.:
- 667-649
- Mfr. Part No.:
- RCV12061M00FKEA
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save PHP33.50
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP44.82
(exc. VAT)
PHP50.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4,580 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 240 | PHP4.482 | PHP44.82 | - |
| 250 - 990 | PHP4.348 | PHP43.48 | PHP33.50 |
| 1000 + | PHP4.218 | PHP42.18 | PHP264.00 |
*price indicative
- RS Stock No.:
- 667-649
- Mfr. Part No.:
- RCV12061M00FKEA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1mΩ | |
| Product Type | Resistor | |
| Resistor Type | Chip Resistor | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | 0.01 | |
| Voltage | 800V | |
| Power Rating | 0.33W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/K | |
| Series | RCV e3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 8mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1mΩ | ||
Product Type Resistor | ||
Resistor Type Chip Resistor | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance 0.01 | ||
Voltage 800V | ||
Power Rating 0.33W | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/K | ||
Series RCV e3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 8mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- IL
The Vishay High voltage thick film chip resistor is designed for modern electronics requiring robust performance in high voltage applications. With the capacity to handle up to 800V of operating voltage, this resistor ensures reliability in diverse environments. The product features an impressive resistance range from 100 kΩ to 100 MΩ, catering to a wide array of applications such as industrial drives, AC power supplies, and energy metering. Manufactured with strict quality control measures, it adheres to critical safety standards like UL 1676 and IEC 62368-1, affirming its durability and performance. Its Advanced engineering provides low voltage coefficient and exceptional temperature stability, making it an Ideal choice for demanding electronic designs.
Enhanced power rating
Long side terminations
Enhanced thermal cycling performance
Related links
- Vishay RCV e3 220 kΩ, 1206 Thick Film Resistor 0.01 Surface 0.33 W - RCV1206220KFKEA
- Vishay CRCW-HP e3 10 Ω, 0603 Thick Film Resistor 0.01 Surface 0.33 W - CRCW060310R0FKECHP
- Vishay RCV e3 1000000 Ω, 1206 Thick Film 1 % Surface 250 mW - RCV12061M00FKEA
- VPG Foil Resistors VSMP 10 kΩ, 1206 Metal Foil Surface Mount Resistor ±0.01 % Surface 0.33 W - Y162510K0000T9R
- Vishay P2T 700 kΩ, 1206 Thin Film Surface Mount Resistor ±0.01 % 0.33 W - P2TC1206D7003LNTA
- Vishay Foil Resistors VSMP 10 kΩ Metal Foil ±0.01 % Surface 0.33 W - Y162510K0000T9R
- Vishay P2T 1 kΩ, 1206 Thin Film Surface Mount Resistor ±0.01 % 0.33 W - P2TC1206D1001LNTA
- Vishay P2T 10 kΩ, 1206 Thin Film Surface Mount Resistor ±0.01 % 0.33 W - P2TC1206D1002LNTA
