Vishay MMU 0102 1 kΩ, 0102 Thin Film Resistor 0.01 Surface 0.3 W - MMU01020C1001FB000
- RS Stock No.:
- 667-637
- Mfr. Part No.:
- MMU01020C1001FB000
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 tape of 10 units)*
PHP76.55
(exc. VAT)
PHP85.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 9,990 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 240 | PHP7.655 | PHP76.55 |
| 250 - 990 | PHP5.046 | PHP50.46 |
| 1000 - 4990 | PHP3.654 | PHP36.54 |
| 5000 - 9990 | PHP2.349 | PHP23.49 |
| 10000 + | PHP2.262 | PHP22.62 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 667-637
- Mfr. Part No.:
- MMU01020C1001FB000
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Resistor | |
| Resistance | 1kΩ | |
| Resistor Type | Melf Resistor | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Tolerance | 0.01 | |
| Voltage | 150V | |
| Power Rating | 0.3W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | MMU 0102 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | Rohs Compliant | |
| Width | 8mm | |
| Better World Product | Yes | |
| Better World Claim | Designed to Optimise Safety | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Resistor | ||
Resistance 1kΩ | ||
Resistor Type Melf Resistor | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Tolerance 0.01 | ||
Voltage 150V | ||
Power Rating 0.3W | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series MMU 0102 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals Rohs Compliant | ||
Width 8mm | ||
Better World Product Yes | ||
Better World Claim Designed to Optimise Safety | ||
- COO (Country of Origin):
- DE
Related links
- Vishay MMU 0102 100 Ω, 0102 Thin Film Resistor 0.01 Surface Mount 0.3 W - MMU01020C1000FB000
- Vishay MMU 0102 15 kΩ, 0102 Thin Film Resistor 0.01 Surface Mount 0.3 W - MMU01020C1502FB300
- Vishay MMU 0102 10 kΩ, 0102 Thin Film Resistor 0.01 Surface Mount 0.3 W - MMU01020C1002FB000
- Vishay MMU 0102 20 kΩ, 0102 Thin Film Resistor 0.01 Surface Mount 0.3 W - MMU01020C2002FB300
- Vishay MMU 0102 1 Ω, 0102 Thin Film Resistor 0.02 Surface Mount 0.3 W - MMU01020C1008GB300
- Vishay MMU 0102 4.7 Ω, 0102 Thin Film Resistor 0.02 Surface Mount 0.3 W - MMU01020C4708GB300
- TE Connectivity SMA-A Series 100 kΩ, 0102 Metal Film Precision Resistor 1% Surface Mount 0.3 W - SMA-A0102FTDL100K
- TE Connectivity SMA-A Series 180 kΩ, 0102 Metal Film Precision Resistor 1% Surface Mount 0.3 W - SMA-A0102FTDL180K
