Vishay CRCW 10 Ω, 1210 Thick Film Thick Film Resistor 0.01 0.5 W - CRCW121010R0FKEA
- RS Stock No.:
- 667-604
- Mfr. Part No.:
- CRCW121010R0FKEA
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP83.51
(exc. VAT)
PHP93.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4,850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 240 | PHP8.351 | PHP83.51 |
| 250 - 990 | PHP5.48 | PHP54.80 |
| 1000 - 4990 | PHP3.132 | PHP31.32 |
| 5000 - 9990 | PHP3.045 | PHP30.45 |
| 10000 + | PHP2.958 | PHP29.58 |
*price indicative
- RS Stock No.:
- 667-604
- Mfr. Part No.:
- CRCW121010R0FKEA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 10Ω | |
| Product Type | Thick Film Resistor | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 1210 | |
| Tolerance | 0.01 | |
| Voltage | 200V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±100 ppm/K | |
| Minimum Operating Temperature | 55°C | |
| Series | CRCW | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 10Ω | ||
Product Type Thick Film Resistor | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 1210 | ||
Tolerance 0.01 | ||
Voltage 200V | ||
Power Rating 0.5W | ||
Temperature Coefficient ±100 ppm/K | ||
Minimum Operating Temperature 55°C | ||
Series CRCW | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
The Vishay Thick film chip resistor series delivers exceptional precision and reliability in electronic applications. Designed to meet the stringent requirements of automotive and industrial environments, it ensures minimal resistance change even under diverse temperature conditions. Its high performance is backed by AEC-Q200 qualification, reflecting robustness and compliance with automotive standards. The additional focus on stability means engineers can Trust this component for long-term functionality, making it a perfect fit for critical circuit designs.
Stability at different environmental conditions, ensuring minimal resistance change over time
AEC Q200 qualified for automotive-grade reliability
Excellent for use in automotive, telecommunications, and industrial applications
High reliability and stability in demanding electronic systems
Related links
- Vishay CRCW 10 kΩ, 0603 Thick Film Resistor 0.01 Surface 1.13 W - CRCW060310K0FKEC
- Vishay CRCW-HP e3 5.1 Ω, 0805 Thick Film Resistor 0.01 Surface 0.5 W - CRCW08055R10FKEAHP
- TE Connectivity CRGSP 75 kΩ, 1206 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.5 W - CRGSP1206F75K
- TE Connectivity CRGSP 6.8 Ω, 1206 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.5 W - CRGSP1206F6R8
- TE Connectivity CRGSP 26.1 kΩ, 1206 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.5 W - CRGSP1206F26K1
- TE Connectivity CRGSP 10 MΩ, 1206 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.5 W - CRGSP1206F10M
- TE Connectivity CRGSP 200 Ω, 1206 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.5 W - CRGSP1206F200R
- TE Connectivity CRGSP 7.5 kΩ, 1206 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.5 W - CRGSP1206F7K5
