Vishay CHA 50 Ω, 0402 Thin Film Surface Mount Resistor ±2 % Surface 0.3 W - CHA0402-50RGFTD
- RS Stock No.:
- 653-044
- Mfr. Part No.:
- CHA0402-50RGFTD
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 10 more to save 38%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
PHP264.46
(exc. VAT)
PHP296.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 910 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | PHP264.46 | - |
| 10 - 49 | PHP163.54 | 38% |
| 50 - 99 | PHP94.82 | 64% |
| 100 + | PHP92.21 | 65% |
*price indicative
- RS Stock No.:
- 653-044
- Mfr. Part No.:
- CHA0402-50RGFTD
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 50Ω | |
| Resistor Type | Thin Film Resistor | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Tolerance | ±2 % | |
| Power Rating | 0.3W | |
| Voltage | 37V | |
| Temperature Coefficient | 100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CHA | |
| Maximum Operating Temperature | 155°C | |
| Width | 600μm | |
| Standards/Approvals | UL 94 V-0, AEC-Q200, J-STD-002 | |
| Height | 500μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 50Ω | ||
Resistor Type Thin Film Resistor | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Tolerance ±2 % | ||
Power Rating 0.3W | ||
Voltage 37V | ||
Temperature Coefficient 100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CHA | ||
Maximum Operating Temperature 155°C | ||
Width 600μm | ||
Standards/Approvals UL 94 V-0, AEC-Q200, J-STD-002 | ||
Height 500μm | ||
- COO (Country of Origin):
- FR
The Vishay High Frequency 70 GHz Thin Film Chip Resistors are miniaturized components with extremely low internal reactance, functioning as almost pure resistors from DC up to 50 GHz. It is a thin film microwave resistors with AEC‑Q200 qualified.
Thin film microwave resistors
Small internal reactance
RoHS compliant
Halogen free
Lead free
Related links
- Vishay CHA 50 Ω, 0402 Thin Film Surface Mount Resistor ±2 % Surface 0.3 W - CHA0402-50RGNTD
- Vishay CHA 100 Ω, 0402 Thin Film Surface Mount Resistor ±2 % Surface 0.3 W - CHA0402-100RGNTD
- Vishay CHA 100 Ω, 0402 Thin Film Surface Mount Resistor ±2 % Surface 0.3 W - CHA0402-100RGFTD
- Vishay MMU0102 6.8 Ω, 0102 Thin Film Surface Mount Resistor ±2 % Surface 0.3 W - MMU01020C6808GB300
- Vishay MMU0102 3.9 Ω, 0102 Thin Film Surface Mount Resistor ±2 % Surface 0.3 W - MMU01020C3908GB300
- Vishay CHEP0402 50 Ω, 0402 Thin Film Surface Mount Fixed Resistor 0.02 Surface 0.3 W - CHEP0402-50RGFTD
- TE Connectivity SMA-A0102 560 kΩ, 0102 Thin Film Resistor 0.10% Surface 0.3 W - 9-2176314-2
- TE Connectivity NEOHM SMA-Q 215 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL215R
