Vishay D2TO035S 22 Ω, TO-263 Thick Film Surface Mount Resistor 1 % 35 W - D2TO035S22R00FRE3

Get a bulk buy discount

Add 10 more to save PHP3,053.50

View bulk pricing options

Subtotal (1 tape of 1 unit)*

PHP804.68

(exc. VAT)

PHP901.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 489 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 9PHP804.68-
10 - 49PHP499.33PHP3,053.50
50 - 99PHP288.81PHP25,793.50
100 +PHP281.85PHP52,283.00

*price indicative

RS Stock No.:
652-936
Mfr. Part No.:
D2TO035S22R00FRE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

22Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

TO-263

Tolerance

1 %

Packaging

Reel

Voltage

50V

Power Rating

35W

Temperature Coefficient

150 ppm/°C

Automotive Standard

AEC-Q200

Series

D2TO035S

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Width

10.5mm

Length

15.4mm

Standards/Approvals

RoHS

Termination Style

TO263

Height

4.6mm

COO (Country of Origin):
CZ
The Vishay Power Resistor with thick film technology is AEC Q200 qualified, ensuring high reliability and performance in demanding applications. It can handle up to 35 W of power at a 25°C case temperature, making it ideal for high-power situations. The resistor comes in a surface-mounted package for easy integration, featuring top-side cooling mount for effective heat dissipation. Its reverse lead design provides enhanced performance and durability, perfect for automotive and industrial uses.

Non inductive

Resistor isolated from metal tab

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy