Isabellenhutte, TO-247 Surface Mount Resistor - PBH-R050-F1-1.0
- RS Stock No.:
- 639-020
- Mfr. Part No.:
- PBH-R050-F1-1.0
- Manufacturer:
- Isabellenhutte
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP237.40
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
PHP1,593.60
(exc. VAT)
PHP1,784.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 105 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 4 | PHP1,593.60 | - |
| 5 + | PHP1,546.12 | PHP237.40 |
*price indicative
- RS Stock No.:
- 639-020
- Mfr. Part No.:
- PBH-R050-F1-1.0
- Manufacturer:
- Isabellenhutte
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isabellenhutte | |
| Product Type | Surface Mount Resistor | |
| Package/Case | TO-247 | |
| Packaging | Tube | |
| Voltage | 500V ac | |
| Temperature Coefficient | 50 ppm/K | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Through Hole | |
| Select all | ||
|---|---|---|
Brand Isabellenhutte | ||
Product Type Surface Mount Resistor | ||
Package/Case TO-247 | ||
Packaging Tube | ||
Voltage 500V ac | ||
Temperature Coefficient 50 ppm/K | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Termination Style Through Hole | ||
- COO (Country of Origin):
- DE
Related links
- Isabellenhutte, TO-247 Surface Mount Resistor - PBH-R050-F1-1.0
- Isabellenhutte 50 mΩ Surface Mount Resistor 1 % Through Hole 3 W - PBV-R050-F1-1.0
- Isabellenhutte PBV 1 Ω Surface Mount Resistor 10 W - PBH-R010-F1-1.0
- Isabellenhutte PBV 1 Ω Surface Mount Resistor 10 W - PBH-1R00-F1-1.0
- Isabellenhutte 1.8 Ω Wirewound Resistor 3 W 1 % PBH-1R80-F1-1.0
- Isabellenhutte 1.8 Ω Wirewound Resistor 10 W 0.5 % PBH-3R30-F1-1.0
- Isabellenhutte 20 mΩ Surface Mount Resistor 1 % Through Hole 3 W - PBV-R020-F1-1.0
- Isabellenhutte 10 mΩ Surface Mount Resistor 1 % Through Hole 3 W - PBV-R010-F1-1.0
