Rhopoint 82 mΩ Surface Mount Resistor 1 % Surface 3 W - SMP-R082-1.0
- RS Stock No.:
- 638-978
- Mfr. Part No.:
- SMP-R082-1.0
- Manufacturer:
- Rhopoint
This image is representative of the product range
Bulk discount available
Subtotal (1 tape of 10 units)*
PHP698.03
(exc. VAT)
PHP781.79
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | PHP69.803 | PHP698.03 |
| 100 - 490 | PHP61.446 | PHP614.46 |
| 500 - 990 | PHP55.177 | PHP551.77 |
| 1000 + | PHP47.485 | PHP474.85 |
*price indicative
- RS Stock No.:
- 638-978
- Mfr. Part No.:
- SMP-R082-1.0
- Manufacturer:
- Rhopoint
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rhopoint | |
| Resistance | 82mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Metal Film | |
| Tolerance | 1 % | |
| Voltage | 20V | |
| Power Rating | 3W | |
| Temperature Coefficient | 0 to 50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | RoHS | |
| Height | 0.7mm | |
| Length | 5.08mm | |
| Termination Style | Soldering Pads | |
| Width | 2.54mm | |
| Select all | ||
|---|---|---|
Brand Rhopoint | ||
Resistance 82mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Metal Film | ||
Tolerance 1 % | ||
Voltage 20V | ||
Power Rating 3W | ||
Temperature Coefficient 0 to 50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals RoHS | ||
Height 0.7mm | ||
Length 5.08mm | ||
Termination Style Soldering Pads | ||
Width 2.54mm | ||
- COO (Country of Origin):
- DE
Related links
- Rhopoint 82 mΩ Surface Mount Resistor 1 % Surface 3 W - SMP-R082-1.0
- Isabellenhutte SMS 22 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % Surface 3 W - SMS-R022-1.0
- Isabellenhutte VMS 82 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - VMS-R082-1.0-U
- Isabellenhutte VMS 220 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % Surface 3 W - VMS-R220-1.0-U
- Isabellenhutte VMP 68 mΩ, 2010 Metal Alloy Surface Mount Resistor ±1 % Surface 3 W - VMP-R068-1.0-U
- Isabellenhutte SMS 40 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - SMS-R040-1.0
- Isabellenhutte VMS 68 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - VMS-R068-1.0-U
- TE Connectivity 3430 1 kΩ, 1225 Thick Film Surface Mount Fixed Resistor 1 % Surface 3 W - 3430A3F1M0TE
