Bourns CR 50 mΩ, 0402 Thick Film Resistor 1 % Surface 0.06 W - CR0402-FX-3601GLF

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save PHP28.50

View bulk pricing options

Subtotal (1 tape of 20 units)*

PHP6.90

(exc. VAT)

PHP7.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20,000 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
20 - 480PHP0.345PHP6.90-
500 - 1980PHP0.288PHP5.76PHP28.50
2000 - 9980PHP0.23PHP4.60PHP230.00
10000 +PHP0.173PHP3.46PHP1,720.00

*price indicative

Packaging Options:
RS Stock No.:
630-497
Mfr. Part No.:
CR0402-FX-3601GLF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

50mΩ

Product Type

Resistor

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0402

Tolerance

1 %

Power Rating

0.06W

Mount Type

Surface

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CR

Maximum Operating Temperature

155°C

Width

500μm

Length

1mm

Standards/Approvals

RoHS Compliant

The Bourns Thick Film Chip Resistor offers tight tolerance of the bottom electrode width, with 1% and 5% tolerance options. It features a three-layer termination process with a nickel barrier, ensuring excellent solderability and protection against leaching. The Zero Ohm Jumper version has a maximum resistance of 50 milliohms.

RoHS compliant

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy