Bourns CR 300 Ω, 0402 Thick Film Resistor 1 % Surface 1 W - CR0402-FX-3000GLF

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

PHP6.90

(exc. VAT)

PHP7.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20,000 unit(s) shipping from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
20 - 480PHP0.345PHP6.90
500 - 1980PHP0.288PHP5.76
2000 - 9980PHP0.23PHP4.60
10000 +PHP0.173PHP3.46

*price indicative

Packaging Options:
RS Stock No.:
630-484
Mfr. Part No.:
CR0402-FX-3000GLF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor

Resistance

300Ω

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

0402

Packaging

Paper Tape

Tolerance

1 %

Power Rating

1W

Voltage

50V

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

2

Series

CR

Maximum Operating Temperature

155°C

Height

0.32mm

Length

1mm

Termination Style

Lead Free Terminations (Tinned)

Width

0.5mm

Standards/Approvals

RoHS

The Bourns Thick Film Chip Resistor offers tight tolerance of the bottom electrode width, with 1% and 5% tolerance options. It features a three-layer termination process with a nickel barrier, ensuring excellent solderability and protection against leaching. The Zero Ohm Jumper version has a maximum resistance of 50 milliohms.

RoHS compliant

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy