Bourns CR 10 kΩ, 0402 Thick Film Resistor 1 % Surface 1 W - CR0402AFX-1002GAS
- RS Stock No.:
- 630-467
- Mfr. Part No.:
- CR0402AFX-1002GAS
- Manufacturer:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save PHP29.00
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP10.36
(exc. VAT)
PHP11.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15,920 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 480 | PHP0.518 | PHP10.36 | - |
| 500 - 1980 | PHP0.46 | PHP9.20 | PHP29.00 |
| 2000 - 9980 | PHP0.345 | PHP6.90 | PHP346.00 |
| 10000 + | PHP0.288 | PHP5.76 | PHP2,300.00 |
*price indicative
- RS Stock No.:
- 630-467
- Mfr. Part No.:
- CR0402AFX-1002GAS
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor | |
| Resistance | 10kΩ | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | 1 % | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CR | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Width | 500μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor | ||
Resistance 10kΩ | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance 1 % | ||
Power Rating 1W | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CR | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Width 500μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Bourns Thick Film Chip Resistor offers tight tolerance of the bottom electrode width, with 1% and 5% tolerance options. It features a three-layer termination process with a nickel barrier, ensuring excellent solderability and protection against leaching. The Zero Ohm Jumper version has a maximum resistance of 50 milliohms.
RoHS compliant
Tape and reel packaging
Related links
- Bourns CR 10 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - CR2512-FX-10R0ELF
- Bourns CR 1 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - CR0402AFX-1001GLF
- Bourns CR 2 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - CR0402AFX-2001GLF
- Bourns CR 33.2 Ω, 0402 Thick Film Resistor 1 % Surface 1 W - CR0402-FX-33R2GLF
- Bourns CR 130 Ω, 0402 Thick Film Resistor 1 % Surface 1 W - CR0402-FX-1300GLF
- Bourns CR 499 kΩ, 0402 Thick Film Resistor 1 % Surface 1 W - CR0402-FX-4991GLF
- Bourns CR 1 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - CR2512-F/-1R00ELF
- Bourns CR 487 kΩ, 0402 Thick Film Resistor 1 % Surface 1 W - CR0402-FX-4871GLF
