Bourns CR 200 Ω, 0201 Thick Film Resistor 1 % Surface 50 mW - CR0201-FW-2000GLF
- RS Stock No.:
- 630-462
- Mfr. Part No.:
- CR0201-FW-2000GLF
- Manufacturer:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save PHP34.50
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP8.30
(exc. VAT)
PHP9.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 7,440 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 480 | PHP0.415 | PHP8.30 | - |
| 500 - 1980 | PHP0.346 | PHP6.92 | PHP34.50 |
| 2000 - 9980 | PHP0.277 | PHP5.54 | PHP276.00 |
| 10000 + | PHP0.208 | PHP4.16 | PHP2,070.00 |
*price indicative
- RS Stock No.:
- 630-462
- Mfr. Part No.:
- CR0201-FW-2000GLF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor | |
| Resistance | 200Ω | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0201 | |
| Packaging | Paper Tape | |
| Tolerance | 1 % | |
| Power Rating | 50mW | |
| Voltage | 30V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Mount Type | Surface | |
| Series | CR | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 230μm | |
| Length | 600μm | |
| Termination Style | Lead Free Terminations (Tinned) | |
| Width | 300μm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor | ||
Resistance 200Ω | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0201 | ||
Packaging Paper Tape | ||
Tolerance 1 % | ||
Power Rating 50mW | ||
Voltage 30V | ||
Temperature Coefficient ±200 ppm/°C | ||
Mount Type Surface | ||
Series CR | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 230μm | ||
Length 600μm | ||
Termination Style Lead Free Terminations (Tinned) | ||
Width 300μm | ||
- COO (Country of Origin):
- TW
The Bourns Thick Film Chip Resistors with 1% and 5% tolerance options ensure precise performance. A three-layer termination with a nickel barrier prevents leaching and improves solderability. Available in tape and reel packaging for efficient automated assembly. Ideal for a wide range of electronic applications.
RoHS compliant
Tight tolerance of bottom electrode width
Related links
- Bourns CR 100 kΩ, 0201 Thick Film Resistor 1 % Surface 50 mW - CR0201-FW-1003GLF
- Bourns CR 50 mΩ, 0201 Thick Film Resistor 1 % Surface 50 mW - CR0201-FW-4701GLF
- Bourns CR, 0201 Thick Film Resistor 1 % Surface 50 mW - CR0201-FW-1000GLF
- Bourns CR, 0201 Thick Film Resistor 1 % Surface 50 mW - CR0201-FW-1002GLF
- Bourns CR, 0201 Thick Film Resistor 1 % Surface 50 mW - CR0201-FW-1004GLF
- Bourns CR 1 kΩ, 0201 Thick Film Resistor 1 % Surface 50 mW - CR0201-FW-1001GLF
- Bourns CR, 0201 Thick Film Resistor 5 % Surface 50 mW - CR0201-J/-000GLF
- Bourns CR 10 kΩ, 0201 Thick Film Resistor 5 % Surface 50 mW - CR0201-JW-103GLF
