Bourns CR, 1005 Thick Film Resistor 5 % Surface 31 mW - CR01005-J/-000GLF
- RS Stock No.:
- 630-453
- Mfr. Part No.:
- CR01005-J/-000GLF
- Manufacturer:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP17.10
(exc. VAT)
PHP19.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 17,500 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 480 | PHP0.855 | PHP17.10 | - |
| 500 - 1980 | PHP0.76 | PHP15.20 | 11% |
| 2000 - 9980 | PHP0.522 | PHP10.44 | 38% |
| 10000 - 19980 | PHP0.475 | PHP9.50 | 44% |
| 20000 + | PHP0.38 | PHP7.60 | 55% |
*price indicative
- RS Stock No.:
- 630-453
- Mfr. Part No.:
- CR01005-J/-000GLF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 1005 | |
| Tolerance | 5 % | |
| Packaging | Paper Tape | |
| Voltage | 15V | |
| Power Rating | 31mW | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | CR | |
| Maximum Operating Temperature | 125°C | |
| Height | 130μm | |
| Standards/Approvals | RoHS | |
| Width | 200μm | |
| Length | 400μm | |
| Termination Style | Lead Free Terminations (Tinned) | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 1005 | ||
Tolerance 5 % | ||
Packaging Paper Tape | ||
Voltage 15V | ||
Power Rating 31mW | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series CR | ||
Maximum Operating Temperature 125°C | ||
Height 130μm | ||
Standards/Approvals RoHS | ||
Width 200μm | ||
Length 400μm | ||
Termination Style Lead Free Terminations (Tinned) | ||
- COO (Country of Origin):
- TW
The Bourns Thick Film Chip Resistors with 1% and 5% tolerance options ensure precise performance. A three-layer termination with a nickel barrier prevents leaching and improves solderability. Available in tape and reel packaging for efficient automated assembly. Ideal for a wide range of electronic applications.
RoHS compliant
Tight tolerance of bottom electrode width
Related links
- Bourns CR, 0201 Thick Film Resistor 5 % Surface 50 mW - CR0201-J/-000GLF
- Bourns CR 1 Ω, 0201 Thick Film Resistor 1 % Surface 31 mW - CR0201-F/-1R00GLF
- Bourns CR0402 0 mΩ, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.06 W - CR0402-J/-000GLF
- Bourns CR 0 Ω, 0201 Thick Film Surface Mount Resistor ±5 % 0.05 W - CR0201AJ/-000GLF
- Kamaya 1 Ω → 10 MΩ
- Bourns CR 0 mΩ, 2010 Thick Film Surface Mount Resistor ±5 % 250 mW - CR2010-J/-000ELF
- Bourns CR, 2512 Thick Film Resistor 5 % Surface 1 W - CR2512-J/-1R0ELF
- Bourns CR 2.2 Ω, 2512 Thick Film Resistor 5 % Surface 1 W - CR2512-J/-2R2ELF
