Bourns CMP 100 Ω, 2512 Thick Film Resistor 1 % Surface 1.5 W - CMP2512AFX-1000ELF
- RS Stock No.:
- 630-451
- Mfr. Part No.:
- CMP2512AFX-1000ELF
- Manufacturer:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP439.18
(exc. VAT)
PHP491.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3,980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 20 - 180 | PHP21.959 | PHP439.18 |
| 200 - 980 | PHP13.606 | PHP272.12 |
| 1000 - 1980 | PHP7.904 | PHP158.08 |
| 2000 + | PHP7.704 | PHP154.08 |
*price indicative
- RS Stock No.:
- 630-451
- Mfr. Part No.:
- CMP2512AFX-1000ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor | |
| Resistance | 100Ω | |
| Technology | Thick Film | |
| Resistor Type | High Power | |
| Package/Case | 2512 | |
| Tolerance | 1 % | |
| Packaging | Plastic Tape | |
| Power Rating | 1.5W | |
| Voltage | 30V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | CMP | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 3.1mm | |
| Termination Style | Lead Free Terminations (Tinned) | |
| Height | 600μm | |
| Length | 6.4mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor | ||
Resistance 100Ω | ||
Technology Thick Film | ||
Resistor Type High Power | ||
Package/Case 2512 | ||
Tolerance 1 % | ||
Packaging Plastic Tape | ||
Power Rating 1.5W | ||
Voltage 30V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series CMP | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 3.1mm | ||
Termination Style Lead Free Terminations (Tinned) | ||
Height 600μm | ||
Length 6.4mm | ||
- COO (Country of Origin):
- TW
The Bourns Anti-Surge Chip Resistors uses thick film technology for enhanced durability. They support power ratings up to 1.5 Watts at 70 °C. Designed to withstand high power surges. Suitable for circuits exposed to transient voltage spikes.
RoHS compliant
Halogen free
Related links
- Bourns CMP, 2512 Thick Film Resistor 1 % Surface 1.5 W - CMP2512AFX-1001ELF
- Bourns CMP 100 Ω, 0805 Thick Film Resistor ±1 % 0.5 W - CMP0805-FX-1000ELF
- Bourns CMP 100 kΩ, 0603 Thick Film Resistor ±1 % 0.25 W - CMP0603AFX-1003ELF
- TE Connectivity TLM 0.03 Ω, 2010 Metal Foil Surface Mount Resistor 1 % Surface 1.5 W - TLMQ2HDR030FTE
- ROHM MCRS Series 100 Ω, 2010 Thick Film Resistor ±1 % Surface 1.5 W - MCR50SJQPF1001
- TE Connectivity 3430 1 kΩ, 0612 Thick Film Surface Mount Fixed Resistor 1 % Surface 1.5 W - 3430B2F3K3TD
- TE Connectivity 3430 5.6 kΩ, 0612 Thick Film Surface Mount Fixed Resistor 1 % Surface 1.5 W - 3430B2F5R6TD
- TE Connectivity 3430 1 kΩ, 0612 Thick Film Surface Mount Fixed Resistor 1 % Surface 1.5 W - 3430B2F560KTD
