Bourns CMP, 1206 Thick Film Resistor 1 % Surface 3 W - CMP1206-FX-10R0ELF
- RS Stock No.:
- 630-450
- Mfr. Part No.:
- CMP1206-FX-10R0ELF
- Manufacturer:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save PHP34.60
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP115.82
(exc. VAT)
PHP129.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3,040 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | PHP5.791 | PHP115.82 | - |
| 200 - 480 | PHP5.618 | PHP112.36 | PHP34.60 |
| 500 - 1980 | PHP5.449 | PHP108.98 | PHP171.00 |
| 2000 - 9980 | PHP5.286 | PHP105.72 | PHP1,010.00 |
| 10000 + | PHP5.127 | PHP102.54 | PHP6,640.00 |
*price indicative
- RS Stock No.:
- 630-450
- Mfr. Part No.:
- CMP1206-FX-10R0ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor | |
| Resistor Type | Chip Resistor | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | 1 % | |
| Voltage | 300V | |
| Power Rating | 3W | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CMP | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Length | 3.1mm | |
| Height | 1.8mm | |
| Standards/Approvals | IEC 60115-1, RoHS Directive 2015/863, 2015 and Annex, Mar 31 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor | ||
Resistor Type Chip Resistor | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance 1 % | ||
Voltage 300V | ||
Power Rating 3W | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CMP | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Length 3.1mm | ||
Height 1.8mm | ||
Standards/Approvals IEC 60115-1, RoHS Directive 2015/863, 2015 and Annex, Mar 31 | ||
- COO (Country of Origin):
- TW
The Bourns Anti-Surge Chip Resistors uses thick film technology for enhanced durability. They support power ratings up to 1.5 Watts at 70 °C. Designed to withstand high power surges. Suitable for circuits exposed to transient voltage spikes.
RoHS compliant
Halogen free
Related links
- Bourns CMP 10 Ω, 1206 Thick Film Resistor 1 % Surface 3 W - CMP1206AFX-10R0ELF
- Bourns CMP 1 mΩ, 0603 Thick Film Resistor 1 % Surface 0.25 W - CMP0603-FX-10R0ELF
- Bourns CR1206 10 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CR1206-FX-10R0ELF
- Bourns CR 10 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - CR2512-FX-10R0ELF
- Bourns CRM1206 10 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRM1206-FX-10R0ELF
- Bourns CRM2512 10 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - CRM2512-FX-10R0ELF
- Bourns CR0805 10 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CR0805-FX-10R0ELF
- Bourns CR0603 10 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CR0603-FX-10R0ELF
