Bourns CR 1.1 kΩ, 0603 Thick Film Resistor 1 % Surface 100 mW - CR0603-FX-1101ELF
- RS Stock No.:
- 630-445
- Mfr. Part No.:
- CR0603-FX-1101ELF
- Manufacturer:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save PHP29.00
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP10.36
(exc. VAT)
PHP11.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 24,560 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 480 | PHP0.518 | PHP10.36 | - |
| 500 - 1980 | PHP0.46 | PHP9.20 | PHP29.00 |
| 2000 - 9980 | PHP0.345 | PHP6.90 | PHP346.00 |
| 10000 + | PHP0.288 | PHP5.76 | PHP2,300.00 |
*price indicative
- RS Stock No.:
- 630-445
- Mfr. Part No.:
- CR0603-FX-1101ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor | |
| Resistance | 1.1kΩ | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | 1 % | |
| Packaging | Paper Tape | |
| Voltage | 75V | |
| Power Rating | 100mW | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Series | CR | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Lead Free Terminations (Tinned) | |
| Standards/Approvals | RoHS | |
| Height | 450μm | |
| Width | 800μm | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor | ||
Resistance 1.1kΩ | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance 1 % | ||
Packaging Paper Tape | ||
Voltage 75V | ||
Power Rating 100mW | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Series CR | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Lead Free Terminations (Tinned) | ||
Standards/Approvals RoHS | ||
Height 450μm | ||
Width 800μm | ||
Length 1.6mm | ||
- COO (Country of Origin):
- TW
The Bourns Thick Film Chip Resistors with 1% and 5% tolerance options ensure precise performance. A three-layer termination with a nickel barrier prevents leaching and improves solderability. Available in tape and reel packaging for efficient automated assembly. Ideal for a wide range of electronic applications.
RoHS compliant
Tight tolerance of bottom electrode width
Related links
- Bourns CR, 0603 Thick Film Resistor 1 % Surface 100 mW - CR0603-FX-6802ELF
- Bourns CR 82 kΩ, 0603 Thick Film Resistor 1 % Surface 100 mW - CR0603-FX-8202ELF
- Bourns CR, 0603 Thick Film Resistor 1 % Surface 100 mW - CR0603-FX-1053ELF
- Bourns CR 60.4 Ω, 0603 Thick Film Resistor 1 % Surface 100 mW - CR0603-FX-60R4ELF
- Bourns CR 120 Ω, 0603 Thick Film Resistor ±1 % Surface 100 mW - CR0603-FX-1200ELF
- Bourns CR 20000000 Ω, 0603 Thick Film Resistor 1 % Surface 100 mW - CR0603-FX-3321ELF
- Bourns CR 20 mΩ, 0603 Thick Film Resistor 1 % Surface 100 mW - CR0603-FX-3001ELF
- Bourns CR, 0603 Thick Film Resistor 1 % Surface 100 mW - CR0603-FX-5602ELF
