Bourns CR 75 Ω, 0402 Thick Film Resistor 1 % Surface 1 W - CR0402-FX-75R0GLF

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 16%

View bulk pricing options

Subtotal (1 tape of 20 units)*

PHP6.90

(exc. VAT)

PHP7.72

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Tape*
Saving
20 - 480PHP0.345PHP6.90-
500 - 1980PHP0.288PHP5.7616%
2000 - 9980PHP0.23PHP4.6033%
10000 +PHP0.173PHP3.4649%

*price indicative

Packaging Options:
RS Stock No.:
630-424
Mfr. Part No.:
CR0402-FX-75R0GLF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

75Ω

Product Type

Resistor

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0402

Tolerance

1 %

Power Rating

1W

Voltage

400V

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

CR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

320μm

Width

500μm

Standards/Approvals

EIA RS-481A, IEC 60115-1, RoHS

The Bourns Thick Film Chip Resistors with 1% and 5% tolerance options ensure precise performance. A three-layer termination with a nickel barrier prevents leaching and improves solderability. Available in tape and reel packaging for efficient automated assembly. Ideal for a wide range of electronic applications.

RoHS compliant

Tight tolerance of bottom electrode width

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy