Bourns CRL 0.47 Ω, 0805 Thick Film Resistor 1 % Surface 125 mW - CRL0805-FW-R470ELF

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save PHP221.00

View bulk pricing options

Subtotal (1 tape of 20 units)*

PHP141.76

(exc. VAT)

PHP158.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,820 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
20 - 180PHP7.088PHP141.76-
200 - 480PHP5.983PHP119.66PHP221.00
500 - 1980PHP4.422PHP88.44PHP1,333.00
2000 - 9980PHP3.057PHP61.14PHP8,062.00
10000 +PHP2.992PHP59.84PHP40,960.00

*price indicative

Packaging Options:
RS Stock No.:
630-395
Mfr. Part No.:
CRL0805-FW-R470ELF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

0.47Ω

Product Type

Resistor

Technology

Thick Film

Package/Case

0805

Tolerance

1 %

Power Rating

125mW

Mount Type

Surface

Temperature Coefficient

±200 ppm/°C

Pin Count

2

Minimum Operating Temperature

-55°C

Series

CRL

Maximum Operating Temperature

155°C

Height

500μm

Standards/Approvals

RoHS

Width

1.25mm

Termination Style

Lead Free Terminations (Tinned)

Length

2mm

COO (Country of Origin):
CN
The Bourns Low Value Chip Resistors are available with 1% or 5% tolerance for precise applications. Offered in five package sizes to suit various designs. Supplied in tape and reel packaging for automated assembly. Ideal for current sensing and voltage division.

RoHS compliant

Values from 0.1 to 0.91 ohms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy