Bourns 47.5 kΩ, 0603 Thick Film Resistor 1 % Surface 100 mW - CR0603-FX-4752ELF
- RS Stock No.:
- 630-216
- Mfr. Part No.:
- CR0603-FX-4752ELF
- Manufacturer:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (20 units, on tapes of 20)*
PHP10.36
(exc. VAT)
PHP11.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 24,860 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 20 - 480 | PHP0.518 | PHP10.36 |
| 500 - 1980 | PHP0.46 | PHP9.20 |
| 2000 - 9980 | PHP0.345 | PHP6.90 |
| 10000 + | PHP0.288 | PHP5.76 |
*price indicative
- RS Stock No.:
- 630-216
- Mfr. Part No.:
- CR0603-FX-4752ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 47.5kΩ | |
| Product Type | Resistor | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | 0603 | |
| Tolerance | 1 % | |
| Power Rating | 100mW | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Width | 0.8mm | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 47.5kΩ | ||
Product Type Resistor | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging 0603 | ||
Tolerance 1 % | ||
Power Rating 100mW | ||
Mount Type Surface | ||
Automotive Standard No | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
Width 0.8mm | ||
Length 1.6mm | ||
- COO (Country of Origin):
- TW
The Bourns Thick Film Chip Resistor offers tight tolerance of the bottom electrode width, with 1% and 5% tolerance options. It features a three-layer termination process with a nickel barrier, ensuring excellent solderability and protection against leaching. The Zero Ohm Jumper version has a maximum resistance of 50 milliohms.
RoHS compliant
Tape and reel packaging
Related links
- Bourns CR, 0603 Thick Film Resistor 1 % Surface 100 mW - CR0603-FX-6802ELF
- Bourns CR 82 kΩ, 0603 Thick Film Resistor 1 % Surface 100 mW - CR0603-FX-8202ELF
- Bourns CR 499 Ω, 0603 Thick Film Resistor 1 % Surface 100 mW - CR0603-FX-4990ELF
- Bourns CR 75 kΩ, 0603 Thick Film Resistor 1 % Surface 100 mW - CR0603-FX-7502ELF
- Bourns CR 80.6 kΩ, 0603 Thick Film Resistor 1 % Surface 100 mW - CR0603-FX-8062ELF
- Bourns CR, 0603 Thick Film Resistor 1 % Surface 100 mW - CR0603-FX-1053ELF
- Bourns CR 60.4 Ω, 0603 Thick Film Resistor 1 % Surface 100 mW - CR0603-FX-60R4ELF
- Bourns CR, 0603 Thick Film Resistor 1 % Surface 100 mW - CR0603-FX-82R0ELF
