Bourns CRS 100 Ω, 0603 Thick Film Resistor 1 % Surface 125 mW - CRS0603AFX-1000ELF
- RS Stock No.:
- 630-176
- Mfr. Part No.:
- CRS0603AFX-1000ELF
- Manufacturer:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP89.04
(exc. VAT)
PHP99.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9,220 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 20 - 480 | PHP4.452 | PHP89.04 |
| 500 - 1980 | PHP2.952 | PHP59.04 |
| 2000 - 9980 | PHP1.651 | PHP33.02 |
| 10000 - 19980 | PHP1.601 | PHP32.02 |
| 20000 + | PHP1.551 | PHP31.02 |
*price indicative
- RS Stock No.:
- 630-176
- Mfr. Part No.:
- CRS0603AFX-1000ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 100Ω | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Resistor Type | High Power | |
| Package/Case | 0603 | |
| Tolerance | 1 % | |
| Packaging | Reel | |
| Power Rating | 125mW | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Series | CRS | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Lead Free Terminations (Tinned) | |
| Height | 0.45mm | |
| Standards/Approvals | RoHS | |
| Width | 0.8mm | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 100Ω | ||
Product Type Resistor | ||
Technology Thick Film | ||
Resistor Type High Power | ||
Package/Case 0603 | ||
Tolerance 1 % | ||
Packaging Reel | ||
Power Rating 125mW | ||
Voltage 50V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Series CRS | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Lead Free Terminations (Tinned) | ||
Height 0.45mm | ||
Standards/Approvals RoHS | ||
Width 0.8mm | ||
Length 1.6mm | ||
- COO (Country of Origin):
- TW
The Bourns High Power Anti-Surge Chip Resistor is designed to withstand surge conditions and operates within a temperature range of -55°C to +155°C. It is Ideal for use in Pulse Power Applications, High Voltage Applications, Consumer Electronics, Telecommunications, and Power Supplies.
Wide resistance range
RoHS compliant
Related links
- Bourns CRS 100 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRS0805-FX-1000ELF
- Bourns CRS 100 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRS1206-FX-1000ELF
- Bourns CRS 100 Ω, 2010 Thick Film Surface Mount Resistor ±1 % 1 W - CRS2010-FX-1000ELF
- Bourns CRL 0.47 Ω, 0805 Thick Film Resistor 1 % Surface Mount 125 mW - CRL0805-FW-R470ELF
- Bourns CRT 5 kΩ, 0805 Thick Film Resistor 0.1 % Surface Mount 125 mW - CRT0805-BY-5001EAS
- Bourns CR 2.2 kΩ, 0805 Thick Film Resistor 5 % Surface Mount 125 mW - CR0805-JW-222ELF
- Bourns CRT 1000 kΩ, 0805 Thick Film Resistor 0.1 % Surface Mount 125 mW - CRT0805-BY-1004ELF
- Bourns CRS 100 Ω, 1206 Thick Film Resistor 5 % Surface Mount 500 mW - CRS1206-JX-101ELF
