Bourns CRM2512 5.1 Ω, 2512 Thick Film Resistor 1 % Surface 2 W - CRM2512-FX-5R10ELF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

PHP978.66

(exc. VAT)

PHP1,096.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7,720 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
20 - 80PHP48.933PHP978.66
100 +PHP47.454PHP949.08

*price indicative

Packaging Options:
RS Stock No.:
630-170
Mfr. Part No.:
CRM2512-FX-5R10ELF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor

Resistance

5.1Ω

Technology

Thick Film

Package/Case

2512

Packaging

Reel

Tolerance

1 %

Voltage

30V

Power Rating

2W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Pin Count

2

Series

CRM2512

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

600μm

Length

6.3mm

Standards/Approvals

RoHS

Width

3.1mm

Termination Style

Lead Free Terminations (Tinned)

COO (Country of Origin):
TW
The Bourns Thick Film Power Resistor is rated at 2 Watts and comes in a standard 2512 chip format. It offers a very wide resistance range, making it suitable for various power supply circuit applications, including Current Sensing and Current Limiting. Applications include Current Sensing, Power Supplies, Stepper Motor Drives, and use as a Snubber Resistor for Flyback Power Supplies.

Low resistance Value available

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy