Bourns CR 50 mΩ, 1206 Thick Film Resistor 1 % Surface 250 mW - CR1206-FX-39R0ELF
- RS Stock No.:
- 630-151
- Mfr. Part No.:
- CR1206-FX-39R0ELF
- Manufacturer:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP27.32
(exc. VAT)
PHP30.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 24,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 20 - 480 | PHP1.366 | PHP27.32 |
| 500 - 1980 | PHP1.171 | PHP23.42 |
| 2000 - 9980 | PHP0.845 | PHP16.90 |
| 10000 - 19980 | PHP0.78 | PHP15.60 |
| 20000 + | PHP0.585 | PHP11.70 |
*price indicative
- RS Stock No.:
- 630-151
- Mfr. Part No.:
- CR1206-FX-39R0ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 50mΩ | |
| Product Type | Resistor | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | 1 % | |
| Power Rating | 250mW | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CR | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.55mm | |
| Standards/Approvals | IEC 60115-1, EIA RS-481A, RoHS | |
| Length | 3.1mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 50mΩ | ||
Product Type Resistor | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance 1 % | ||
Power Rating 250mW | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CR | ||
Maximum Operating Temperature 155°C | ||
Width 1.55mm | ||
Standards/Approvals IEC 60115-1, EIA RS-481A, RoHS | ||
Length 3.1mm | ||
- COO (Country of Origin):
- TW
The Bourns Thick Film Chip Resistor offers tight tolerance of the bottom electrode width, with 1% and 5% tolerance options. It features a three-layer termination process with a nickel barrier, ensuring excellent solderability and protection against leaching. The Zero Ohm Jumper version has a maximum resistance of 50 milliohms.
RoHS compliant
Tape and reel packaging
Related links
- Bourns CR 3.3 kΩ, 1206 Thick Film Resistor 1 % Surface 250 mW - CR1206-FX-3301ELF
- Bourns CR 150 Ω, 1206 Thick Film Resistor 1 % Surface 250 mW - CR1206-FX-1500ELF
- Bourns CR 120 Ω, 1206 Thick Film Resistor 1 % Surface 250 mW - CR1206-FX-1200ELF
- Bourns CR 2.7 kΩ, 1206 Thick Film Resistor 1 % Surface 250 mW - CR1206-FX-2701ELF
- Bourns CR 2 kΩ, 1206 Thick Film Resistor 1 % Surface 250 mW - CR1206-FX-2001ELF
- Bourns CR 200 Ω, 1206 Thick Film Resistor 1 % Surface 250 mW - CR1206-FX-2000ELF
- Bourns CR 5.11 Ω, 1206 Thick Film Resistor 1 % Surface 250 mW - CR1206-FX-5111ELF
- Bourns CR 1 kΩ, 1206 Thick Film Surface Mount Resistor ±0.01 % 250 mW - CR1206-FX-1001ELF
