TE Connectivity Holsworthy RT73 7.5 kΩ, 1206 Thick Film Surface Mount Fixed Resistor 0.1 % Surface 0.33 W -
- RS Stock No.:
- 619-198
- Mfr. Part No.:
- RT73F2B7K5BTD
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
PHP71,920.00
(exc. VAT)
PHP80,550.00
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from September 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 + | PHP14.384 | PHP71,920.00 |
*price indicative
- RS Stock No.:
- 619-198
- Mfr. Part No.:
- RT73F2B7K5BTD
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 7.5kΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistor Type | High Precision | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Paper Tape | |
| Tolerance | 0.1 % | |
| Power Rating | 0.33W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | Holsworthy RT73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.6mm | |
| Standards/Approvals | AEC-Q200 | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 7.5kΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Resistor Type High Precision | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Paper Tape | ||
Tolerance 0.1 % | ||
Power Rating 0.33W | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series Holsworthy RT73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 0.6mm | ||
Standards/Approvals AEC-Q200 | ||
Length 3.2mm | ||
- COO (Country of Origin):
- JP
The TE Connectivity Precision resistor features a thick film element with a shelf life of 3 years and is housed in a 1206 package. It offers a resistance value of 7.5K ohm with a tolerance of 0.1 percent and belongs to the resistance class 1k ohm to 1M ohm. With a power rating of 0.33 W, it supports a maximum operating voltage of 200 V. It includes one resistor with solder terminations and two terminations, and is designed for surface mounting. Its dimensions include a product length of 3.2 mm, width of 1.6 mm, and height of 0.6 mm.
Operating temperature range of minus 55 to 155 °C
Temperature coefficient of ±25 ppm per °C
Moisture sensitivity level 1
Taped and reeled packaging
Related links
- TE Connectivity Holsworthy RT73 200 kΩ, 1206 Thick Film Surface Mount Fixed Resistor 0.1 % Surface 0.33 W -
- TE Connectivity Holsworthy RT73 549 Ω, 1206 Thick Film Surface Mount Fixed Resistor 0.1 % Surface 0.33 W -
- TE Connectivity Holsworthy RT73 49.9 kΩ, 1206 Thick Film Surface Mount Fixed Resistor 0.1 % Surface 0.33 W -
- TE Connectivity Holsworthy RT73 100 Ω, 1206 Thick Film Surface Mount Fixed Resistor 0.1 % Surface 0.33 W -
- TE Connectivity Holsworthy RT73 71.5 kΩ, 1206 Thick Film Surface Mount Fixed Resistor 0.1 % Surface 0.33 W -
- TE Connectivity Holsworthy RT73 40.2 Ω, 1206 Thick Film Surface Mount Fixed Resistor 0.1 % Surface 0.33 W -
- TE Connectivity Holsworthy RT73 150 Ω, 1206 Thick Film Surface Mount Fixed Resistor 0.1 % Surface 0.33 W -
- TE Connectivity Holsworthy RT73 499 Ω, 1206 Thick Film Surface Mount Fixed Resistor 0.1 % Surface 0.33 W -
