Vishay 3.9 Ω, 0603 Thick Film Surface Mount Fixed Resistor 1 % Surface 0.1 W - CRCW06033R90FKEAHP
- RS Stock No.:
- 607-680
- Mfr. Part No.:
- CRCW06033R90FKEAHP
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
PHP8.16
(exc. VAT)
PHP9.14
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from June 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | PHP8.16 |
| 25 - 99 | PHP5.19 |
| 100 + | PHP2.97 |
*price indicative
- RS Stock No.:
- 607-680
- Mfr. Part No.:
- CRCW06033R90FKEAHP
- Manufacturer:
- Vishay
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 3.9Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | 1 % | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ± 50 ppm/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.85 mm | |
| Length | 1.55mm | |
| Height | 0.45mm | |
| Standards/Approvals | EN 140401-802, IEC 60068, EN 60115-1, GADSL, RoHS, REACH, IEC 60286-3, WEEE, IEC 62474, ELV, EN 60115-8 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 3.9Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0603 | ||
Tolerance 1 % | ||
Power Rating 0.1W | ||
Temperature Coefficient ± 50 ppm/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 0.85 mm | ||
Length 1.55mm | ||
Height 0.45mm | ||
Standards/Approvals EN 140401-802, IEC 60068, EN 60115-1, GADSL, RoHS, REACH, IEC 60286-3, WEEE, IEC 62474, ELV, EN 60115-8 | ||
- COO (Country of Origin):
- IL
Related links
- Panasonic ERJ 2RK 1 mΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF1004X
- Panasonic ERJ 2RK 39 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF39R0X
- Panasonic ERJ 1 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF1001X
- Vishay 9.1 Ω, 0603 Thick Film Surface Mount Fixed Resistor 1 % Surface 0.1 W - CRCW06039R10FKEA
- Panasonic ERJ 3EK 5.62 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF5621V
- Panasonic ERJ 3EK 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF6201V
- Vishay 6.8 Ω, 0603 Thick Film Surface Mount Fixed Resistor 1 % Surface 0.1 W - CRCW06036R80FKEA
- Panasonic ERJ 3EK 330 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF3303V
