Panasonic ERJ 1 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF1001X
- RS Stock No.:
- 287-582
- Mfr. Part No.:
- ERJ2RKF1001X
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP7.54
(exc. VAT)
PHP8.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 21,470 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 10 + | PHP0.754 | PHP7.54 |
*price indicative
- RS Stock No.:
- 287-582
- Mfr. Part No.:
- ERJ2RKF1001X
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 1kΩ | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 50V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ± 100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Maximum Operating Temperature | 155°C | |
| Height | 400μm | |
| Length | 1mm | |
| Width | 500μm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 1kΩ | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 50V | ||
Power Rating 0.1W | ||
Temperature Coefficient ± 100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Maximum Operating Temperature 155°C | ||
Height 400μm | ||
Length 1mm | ||
Width 500μm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8 | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series Surface Mount Fixed Resistor, 1kΩ Resistance, ±1 % Tolerance - ERJ2RKF1001X
This surface mount fixed resistor is a high-precision component Ideal for various electronic applications. With a resistance of 1kΩ, it is housed in a Compact 0402 (1005M) package, making it suitable for space-constrained designs. This thick film resistor ensures performance consistency across a broad temperature range of -55°C to +155°C, meeting the rigorous automotive standard AEC-Q200.
Features & Benefits
• ±1% tolerance enhances reliability in electronic circuits
• Thick film technology provides high stability and performance
• 0.1 W power rating supports diverse electrical applications
• Temperature coefficient of ±100ppm/°C maintains accuracy in varying conditions
• Compact 0402 package optimises space in modern PCB layouts
• Compliant with AEC-Q200 for automotive industry compatibility
• Thick film technology provides high stability and performance
• 0.1 W power rating supports diverse electrical applications
• Temperature coefficient of ±100ppm/°C maintains accuracy in varying conditions
• Compact 0402 package optimises space in modern PCB layouts
• Compliant with AEC-Q200 for automotive industry compatibility
Applications
• Used in automotive to enhance circuit reliability
• Suitable for precision electronics requiring stable resistance
• Ideal for power management in Compact device designs
• Utilised in control systems where accuracy is critical
• Effective in sensor to ensure signal integrity
• Suitable for precision electronics requiring stable resistance
• Ideal for power management in Compact device designs
• Utilised in control systems where accuracy is critical
• Effective in sensor to ensure signal integrity
What advantages does the offered tolerance provide in circuit design?
The ±1% tolerance of the component ensures minimal deviation from the specified resistance value, which is Crucial for maintaining the integrity and performance of precision circuits.
How does the thick film technology contribute to its performance?
Thick film technology allows for a stable manufacturing process, resulting in a resistor that offers consistent performance even under varying environmental conditions, which is essential for reliable operation in demanding applications.
What temperature range can this resistor effectively operate within?
The resistor operates effectively within a temperature range of -55°C to +155°C, ensuring adaptability for both extreme environments typically encountered in automotive and industrial applications.
Is the resin package suitable for high-density circuit boards?
Yes, the Compact 0402 package design is specifically intended for high-density circuit boards, enabling manufacturers to optimise space and maintain high performance in miniaturised devices.
How does the automotive standard AEC-Q200 influence its use?
Compliance with the AEC-Q200 standard signifies that the component has been rigorously tested for reliability and performance in automotive applications, ensuring it meets the necessary quality standards for critical systems.
Related links
- Panasonic ERJ 3EK 21 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF2102V
- Panasonic ERJ 3EK 6.2 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF6201V
- Panasonic ERJ 3EK 10.2 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF1022V
- Panasonic ERJ 3EK 2.1 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF2101V
- Panasonic ERJ 3EK 5.76 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF5761V
- Panasonic ERJ 3EK 3.4 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF3401V
- Panasonic ERJ 20 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF2002X
- Panasonic ERJ 3EK 75 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF7502V
