Vishay 1 Ω, 1210 Thick Film Surface Mount Fixed Resistor 1 % Surface 0.75 W - CRCW12101R00FKEAHP
- RS Stock No.:
- 607-576
- Mfr. Part No.:
- CRCW12101R00FKEAHP
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP36.67
(exc. VAT)
PHP41.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4,731 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | PHP36.67 | - |
| 25 - 99 | PHP35.57 | 2% |
| 100 - 499 | PHP34.15 | 6% |
| 500 + | PHP32.44 | 11% |
*price indicative
- RS Stock No.:
- 607-576
- Mfr. Part No.:
- CRCW12101R00FKEAHP
- Manufacturer:
- Vishay
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 1Ω | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 1210 | |
| Tolerance | 1 % | |
| Power Rating | 0.75W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | ELV, EN 140401-802, EN 60115-1, EN 60115-8, IEC 60068, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 1Ω | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 1210 | ||
Tolerance 1 % | ||
Power Rating 0.75W | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals ELV, EN 140401-802, EN 60115-1, EN 60115-8, IEC 60068, RoHS, WEEE | ||
- COO (Country of Origin):
- IL
Related links
- TE Connectivity TLM 0.018 Ω, 0805 Metal Foil Surface Mount Resistor 1 % Surface 0.75 W - TLMQ2ADR018FTD
- Vishay CRCW 10 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 0.75 W - CRCW201010R0FKEF
- TE Connectivity TLM 0.033 Ω, 0805 Metal Foil Surface Mount Resistor 1 % Surface 0.75 W - TLMQ2ADR033FTD
- TE Connectivity TLM 0.1 Ω, 0805 Metal Foil Surface Mount Resistor 1 % Surface 0.75 W - TLMQ2ADR10FTD
- TE Connectivity TLM 0.036 Ω, 0805 Metal Foil Surface Mount Resistor 1 % Surface 0.75 W - TLMQ2ADR036FTD
- TE Connectivity TLM 0.043 Ω, 0805 Metal Foil Surface Mount Resistor 1 % Surface 0.75 W - TLMQ2ADR043FTD
- TE Connectivity TLM 0.015 Ω, 0805 Metal Foil Surface Mount Resistor 1 % Surface 0.75 W - TLMQ2ADR015FTD
- TE Connectivity TLM 0.012 Ω, 0805 Metal Foil Surface Mount Resistor 1 % Surface 0.75 W - TLMQ2ADR012FTD