TE Connectivity NEOHM SMA-Q 24.9 kΩ, 0207 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT24K9
- RS Stock No.:
- 590-411
- Mfr. Part No.:
- SMA-Q0207BTCT24K9
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
PHP41,036.00
(exc. VAT)
PHP45,960.00
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from August 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | PHP20.518 | PHP41,036.00 |
*price indicative
- RS Stock No.:
- 590-411
- Mfr. Part No.:
- SMA-Q0207BTCT24K9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 24.9kΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thin Film | |
| Resistor Type | Metal Film Precision | |
| Package/Case | 0207 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-1, JESD22, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 | |
| Termination Style | Melf 0207 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 24.9kΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thin Film | ||
Resistor Type Metal Film Precision | ||
Package/Case 0207 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-1, JESD22, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 | ||
Termination Style Melf 0207 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Cutting-edge solution with its metal film precision MELF resistors designed to meet the rigorous demands of automotive and industrial applications. With AEC-Q200 qualification, this type delivers exceptional performance, featuring an innovative SMD-enabled structure and a robust coating that enhances humidity protection. Engineered for stability, It boasts a high power rating of 1 watt and provides an impressive low temperature coefficient of resistance (TCR), ensuring reliability in even the most challenging environments. This resistor stands out for its extensive resistance range, ensuring compatibility with various circuit requirements. Whether for automotive systems, medical equipment, or telecommunications, it's the perfect choice for engineers looking for reliability and precision.
AEC Q200 qualified for enhanced reliability
SMD enabled design ensures easy integration into PCBs
Low TCR allows for superior thermal stability
Lead free and RoHS compliant, supporting environmentally friendly designs
High power rating accommodates a wide range of applications
Excellent overall stability contributes to long term performance
Moisture sensitivity level MSL1 supports effective handling and storage
Related links
- TE Connectivity NEOHM SMA-Q 221 Ω, 0207 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT221R
- TE Connectivity NEOHM SMA-Q 887 Ω, 0207 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT887R
- TE Connectivity NEOHM SMA-Q 162 Ω, 0207 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT162R
- TE Connectivity NEOHM SMA-Q 1 kΩ, 0207 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT1K0
- TE Connectivity NEOHM SMA-Q 17.4 kΩ, 0207 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT17K4
- TE Connectivity NEOHM SMA-Q 287 Ω, 0207 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT287R
- TE Connectivity NEOHM SMA-Q 274 Ω, 0207 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT274R
- TE Connectivity NEOHM SMA-Q 221 kΩ, 0207 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT221K
