Panasonic 100Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W - ERA6AEB101V
- RS Stock No.:
- 566-907
- Mfr. Part No.:
- ERA6AEB101V
- Manufacturer:
- Panasonic
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 566-907
- Mfr. Part No.:
- ERA6AEB101V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 100Ω | |
| Technology | Thin Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±25ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 100Ω | ||
Technology Thin Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±0.1% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±25ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERA 2.43kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
- TE Connectivity RN73 26.7kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
- TE Connectivity CPF 5.6Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
- Susumu Co 15kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.05% 0.125W
- Vishay PATT 4.87Ω, 0805 (2012M) Thin Film SMD Resistor ±1% 0.2W
- Vishay CRCW 392kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Bourns CR0805 330Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Panasonic 47.5kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W - ERA3AEB4752V
