Panasonic ERA 8.2 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB822V

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 9%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP34.45

(exc. VAT)

PHP38.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,235 unit(s) shipping from November 16, 2026
  • Plus 14,020 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 45PHP6.89PHP34.45-
50 - 95PHP6.202PHP31.019%
100 - 495PHP5.582PHP27.9118%
500 - 995PHP5.024PHP25.1227%
1000 +PHP4.522PHP22.6134%

*price indicative

Packaging Options:
RS Stock No.:
565-942
Distrelec Article No.:
304-29-789
Mfr. Part No.:
ERA6AEB822V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

8.2kΩ

Technology

Thin Film

Package/Case

0805

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Power Rating

0.13W

Voltage

100V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA

Maximum Operating Temperature

155°C

Termination Style

Surface Mount

Length

2mm

Standards/Approvals

IEC 60115-6, JEITA RC-2133C, JIS C 5201-8, RoHS

Width

1.25mm

Height

500μm

Panasonic ERA Series SMD Resistor, 8.2kΩ Resistance, 0.125W Power Rating - ERA6AEB822V


This SMD resistor offers precise performance with a resistance of 8.2 kΩ, making it an essential component for various electronic applications. It features a thin film technology design within a Compact 0805 package (2012M), ensuring efficient use in tight spaces. With a tolerance of ±0.1%, this resistor guarantees reliable operation across a wide temperature range from -55°C to +155°C, adhering to automotive standards.

Features & Benefits


• High precision with a tolerance of ±0.1% ensures accuracy
• Thin film technology delivers low noise and drift
• AEC-Q200 compliant for automotive-grade reliability
• Excellent temperature coefficient at ±25 ppm/°C
• Power rated at 0.125 W for versatile applications
• Compact size allows for space-saving layouts

Applications


• Used in automotive control systems for enhanced reliability
• Suitable for precision instruments requiring accurate measurements
• Effective in communication devices for signal integrity
• Ideal for power management circuits in consumer electronics
• Utilised in measurement and test equipment for accurate readings

What is the significance of the tolerance rating in this component?


The tolerance rating of ±0.1% indicates the maximum deviation from the specified resistance value. This ensures that the component provides consistent performance and accuracy in critical applications, minimising errors in electronic circuits.

How does the temperature coefficient affect performance?


A temperature coefficient of ±25 ppm/°C means the resistance Value changes only slightly with temperature fluctuations, allowing the resistor to maintain accuracy across varying environmental conditions, which is Crucial in sensitive applications.

In which scenarios would the automotive standard be beneficial?


Compliance with the AEC-Q200 automotive standard ensures that the resistor can endure harsh conditions, including extreme temperatures and vibrations, making it suitable for use in automotive electronics where reliability is paramount.

What advantages does thin film technology provide in this resistor?


Thin film technology results in higher precision and lower noise levels compared to traditional thick film resistors, enhancing the overall performance in applications where accuracy and stability are critical.

Why is a Compact design important for electronic components?


A Compact design allows for greater integration of components on printed circuit boards, facilitating more efficient use of space in devices while contributing to overall performance and reducing the size of electronic assemblies.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy