Panasonic ERJ6BW 16 mΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJ6BWJR016V

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP111.50

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP181.00

(exc. VAT)

PHP202.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 45PHP36.20PHP181.00-
50 - 120PHP33.97PHP169.85PHP111.50
125 - 245PHP31.414PHP157.07PHP598.25
250 - 495PHP29.244PHP146.22PHP1,739.00
500 +PHP27.126PHP135.63PHP4,537.00

*price indicative

RS Stock No.:
565-835
Mfr. Part No.:
ERJ6BWJR016V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

16mΩ

Product Type

Surface Mount Resistor

Resistor Type

Current

Technology

Thick Film

Package/Case

0805

Tolerance

±5 %

Packaging

Punched Carrier Tape

Power Rating

0.5W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ6BW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

2mm

Standards/Approvals

RoHS

Width

1.25mm

Height

650μm

COO (Country of Origin):
JP

0805 Format ERJ6BW Series - 5%


Panasonic ERJ 6BW thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, ERJ 3BW resistors have a double-sided resistive element structure. This offers improved high power/resistance to pulse. These chip resistors feature low-resistance values of 10 mΩ to 100 mΩ.

AEC-Q200 qualified

Current sensing

Small size

Low-resistance Value

Suitable for both flow and reflow soldering

Applications


These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, JEITA RC-2144

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy