Bourns CR0805 1 mΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - CR0805-JW-105ELF
- RS Stock No.:
- 458-613
- Mfr. Part No.:
- CR0805-JW-105ELF
- Manufacturer:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save PHP29.00
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP6.93
(exc. VAT)
PHP7.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 9,980 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 240 | PHP0.693 | PHP6.93 | - |
| 250 - 990 | PHP0.577 | PHP5.77 | PHP29.00 |
| 1000 - 4990 | PHP0.462 | PHP4.62 | PHP231.00 |
| 5000 + | PHP0.347 | PHP3.47 | PHP1,730.00 |
*price indicative
- RS Stock No.:
- 458-613
- Mfr. Part No.:
- CR0805-JW-105ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 1mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±5 % | |
| Power Rating | 0.13W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Series | CR0805 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 1mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±5 % | ||
Power Rating 0.13W | ||
Temperature Coefficient ±200 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Series CR0805 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
0805 Format Resistor, CR0805-JW Series - 5%
The CR0805 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C. Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all types of soldering processes to be used.
Related links
- Bourns CR0805 1 mΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - CR0805-JW-105ELF
- Bourns CR0805 1 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - CR0805-JW-102ELF
- Bourns CR0805 10 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - CR0805-JW-103ELF
- Bourns CR0805 47 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - CR0805-JW-473ELF
- Bourns CR0805 22 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - CR0805-JW-223ELF
- Bourns CR0805 2.7 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - CR0805-JW-272ELF
- Bourns CR0805 120 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - CR0805-JW-121ELF
- Bourns CR0805 6.2 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - CR0805-JW-622ELF
