Bourns CR0603 1 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W - CR0603-J/-1R0ELF

This image is representative of the product range

Subtotal (1 tape of 10 units)*

PHP3.46

(exc. VAT)

PHP3.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 28,730 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tape*
10 +PHP0.346PHP3.46

*price indicative

RS Stock No.:
458-589
Mfr. Part No.:
CR0603-J/-1R0ELF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Resistor

Resistance

1Ω

Technology

Thick Film

Package/Case

0603

Tolerance

±5 %

Power Rating

0.1W

Temperature Coefficient

±400 ppm/°C

Minimum Operating Temperature

-55°C

Series

CR0603

Maximum Operating Temperature

155°C

Termination Style

Solder

COO (Country of Origin):
TW

0603 Format Resistor, CR0603-JW Series - 5%


The CR0603 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C. Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all types of soldering processes to be used.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy