Bourns CR 200 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CR1206AFX-2003ELF
- RS Stock No.:
- 458-580
- Mfr. Part No.:
- CR1206AFX-2003ELF
- Manufacturer:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save PHP74.75
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP22.51
(exc. VAT)
PHP25.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4,770 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 240 | PHP2.251 | PHP22.51 | - |
| 250 - 990 | PHP1.952 | PHP19.52 | PHP74.75 |
| 1000 - 4990 | PHP1.501 | PHP15.01 | PHP750.00 |
| 5000 - 9990 | PHP1.20 | PHP12.00 | PHP5,255.00 |
| 10000 + | PHP0.901 | PHP9.01 | PHP13,500.00 |
*price indicative
- RS Stock No.:
- 458-580
- Mfr. Part No.:
- CR1206AFX-2003ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 200kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CR | |
| Maximum Operating Temperature | 155°C | |
| Length | 600μm | |
| Height | 230μm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Width | 300μm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 200kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CR | ||
Maximum Operating Temperature 155°C | ||
Length 600μm | ||
Height 230μm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Width 300μm | ||
- COO (Country of Origin):
- TW
The Bourns, CR-A Series, Thick Film Resistor has 200 KOhms resistance and 250 mW power.
Thick film technology
Power rating up to 1 watt @ 70 °C
RoHS compliant*
Halogen free**
AEC-Q200 compliant
Related links
- Bourns CR 200 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CR1206AFX-2003ELF
- Bourns CR 10 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CR1206AFX-10R0ELF
- Bourns CR 4.7 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CR1206AF/-4R70ELF
- Bourns CRL 2 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRL1206-FW-2R00ELF
- Bourns CRL 120 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRL1206-FW-R120ELF
- Bourns CRS 1 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRS0805-FW-1R00ELF
- Bourns CR1206 2.2 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CR1206-FX-2201ELF
- Bourns CRL 820 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRL1206-FW-R820ELF
