Bourns CR 2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CR0805AFX-2001ELF
- RS Stock No.:
- 458-576
- Mfr. Part No.:
- CR0805AFX-2001ELF
- Manufacturer:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP10.38
(exc. VAT)
PHP11.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 10,000 unit(s), ready to ship from another location
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 240 | PHP1.038 | PHP10.38 |
| 250 - 990 | PHP0.923 | PHP9.23 |
| 1000 - 4990 | PHP0.693 | PHP6.93 |
| 5000 + | PHP0.577 | PHP5.77 |
*price indicative
- RS Stock No.:
- 458-576
- Mfr. Part No.:
- CR0805AFX-2001ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Resistor | |
| Resistance | 2kΩ | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CR | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Height | 400μm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Resistor | ||
Resistance 2kΩ | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CR | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Height 400μm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
- COO (Country of Origin):
- TW
The Bourns, CR-A Series, Thick Film Resistor has 2 KOhms resistance and 125 mW power.
Thick film technology
Power rating up to 1 watt @ 70 °C
RoHS compliant*
Halogen free**
AEC-Q200 compliant
Related links
- Bourns CR 2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CR0805AFX-2001ELF
- Bourns CR 10 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CR0805AFX-10R0ELF
- Bourns CR 100 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CR0805AFX-1003ELF
- Bourns CR0805 2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CR0805-FX-2001ELF
- Bourns CR 75 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CR0805-FX-75R0ELF
- Bourns CR 2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 125 mW - CR0805-FX-2001ELF
- Bourns CR 2 kΩ, 1206 Thick Film Resistor 1 % Surface 250 mW - CR1206-FX-2001ELF
- Bourns CHV 100 kΩ, 0805 Thick Film Surface Mount Resistor 1 % 0.13 W - CHV0805-FX-1003EST
