Vishay D2TO35 10 kΩ, TO-263 Thick Film Resistor 5 % Surface 35 W - D2TO035H10001JTE3

Get a bulk buy discount

Add 10 more to save PHP258.90

View bulk pricing options

Subtotal (1 unit)*

PHP863.10

(exc. VAT)

PHP966.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP863.10-
10 - 49PHP837.21PHP258.90
50 - 99PHP812.10PHP2,550.00
100 +PHP787.73PHP7,537.00

*price indicative

RS Stock No.:
444-742
Mfr. Part No.:
D2TO035H10001JTE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Resistor

Resistance

10kΩ

Technology

Thick Film

Package/Case

TO-263

Tolerance

5 %

Voltage

50V

Power Rating

35W

Temperature Coefficient

150 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

D2TO35

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Height

15.4mm

Standards/Approvals

IEC 60695-11-5, IEC 60115-1

Width

4.6mm

Length

10.5mm

Termination Style

TO263

COO (Country of Origin):
CZ
The Vishay Surface Mount Power Resistor features molded mechanical protection and a thick film resistive element on an alumina substrate. It uses tinned copper connections and operates within a wide temperature range of -55 °C to +175 °C. The resistor comes in a standard TO-263 style (D2PAK) package, making it suitable for high-power surface mount applications.

35 W at 25 °C case temperature

Non inductive

Resistor isolated from metal tab

Solder reflow secure at 270 °C/10 s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy