Vishay D2TO35 1 kΩ, TO-263 Thick Film Resistor 5 % Surface 35 W - D2TO035H10000JTE3
- RS Stock No.:
- 444-741
- Mfr. Part No.:
- D2TO035H10000JTE3
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 10 more to save 18%
View bulk pricing optionsSubtotal (1 unit)*
PHP863.10
(exc. VAT)
PHP966.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 213 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP863.10 | - |
| 10 - 49 | PHP699.46 | 18% |
| 50 - 99 | PHP534.58 | 38% |
| 100 + | PHP397.63 | 53% |
*price indicative
- RS Stock No.:
- 444-741
- Mfr. Part No.:
- D2TO035H10000JTE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Resistor Type | Non-Inductive | |
| Package/Case | TO-263 | |
| Packaging | Tube | |
| Tolerance | 5 % | |
| Voltage | 500V | |
| Power Rating | 35W | |
| Mount Type | Surface | |
| Temperature Coefficient | 150 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | D2TO35 | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | IEC 60115-1, IEC 60695-11-5 | |
| Width | 8.8mm | |
| Termination Style | TO263 | |
| Length | 10.5mm | |
| Height | 4.6mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Resistor Type Non-Inductive | ||
Package/Case TO-263 | ||
Packaging Tube | ||
Tolerance 5 % | ||
Voltage 500V | ||
Power Rating 35W | ||
Mount Type Surface | ||
Temperature Coefficient 150 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series D2TO35 | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals IEC 60115-1, IEC 60695-11-5 | ||
Width 8.8mm | ||
Termination Style TO263 | ||
Length 10.5mm | ||
Height 4.6mm | ||
- COO (Country of Origin):
- CZ
The Vishay Surface Mount Power Resistor features molded mechanical protection and a thick film resistive element on an alumina substrate. It uses tinned copper connections and operates within a wide temperature range of -55 °C to +175 °C. The resistor comes in a standard TO-263 style (D2PAK) package, making it suitable for high-power surface mount applications.
35 W at 25 °C case temperature
Non inductive
Resistor isolated from metal tab
Solder reflow secure at 270 °C/10 s
Related links
- Vishay D2TO35 4.3 kΩ, TO-263 Thick Film Resistor 5 % Surface 35 W - D2TO035H43000JTE3
- Vishay D2TO35 270 Ω, TO-263 Thick Film Resistor 5 % Surface 35 W - D2TO035H270R0JTE3
- Vishay D2TO35 4.7 kΩ, TO-263 Thick Film Resistor 5 % Surface 35 W - D2TO035H47000JTE3
- Vishay D2TO35 220 Ω, TO-263 Thick Film Resistor 5 % Surface 35 W - D2TO035H220R0JTE3
- Vishay D2TO35 100 Ω, TO-263 Thick Film Resistor 5 % Surface 35 W - D2TO035H100R0JTE3
- Vishay D2TO35 470 Ω, TO-263 Thick Film Resistor 5 % Surface 35 W - D2TO035H470R0JTE3
- Vishay D2TO35 22 Ω, TO-263 Thick Film Resistor 5 % Surface 35 W - D2TO035H22R00JTE3
- Vishay D2TO35 47 Ω, TO-263 Thick Film Resistor 5 % Surface 35 W - D2TO035H47R00JTE3