Vishay LTO 47 Ω, TO-247 Thick Film Resistor ±5 % Clip 150 W - LTO150H47R00JTE3

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP1,007.90

(exc. VAT)

PHP1,128.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 148 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP1,007.90
5 +PHP977.18

*price indicative

RS Stock No.:
444-735
Mfr. Part No.:
LTO150H47R00JTE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

47Ω

Product Type

Resistor

Resistor Type

Non-Inductive

Technology

Thick Film

Package/Case

TO-247

Packaging

Tube of 30 units

Tolerance

±5 %

Voltage

50V

Power Rating

150W

Mount Type

Clip

Temperature Coefficient

200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

LTO

Maximum Operating Temperature

175°C

Standards/Approvals

EN 45545-2, IEC 60115-1, IEC 60695-11-5, UL 94 V-0

Width

5mm

Length

15.76mm

Termination Style

TO247

Height

35.2mm

COO (Country of Origin):
CZ
The Vishay Clip Mount Power Resistor is an extension of the LTO series, designed for direct contact with a heatsink and secured using a clip. This unique design allows it to absorb 30% more energy than the standard LTO 150. It features molded mechanical protection, a thick film resistive element on an alumina substrate, and tinned copper connections. The operating temperature range is -55 °C to +175 °C, making it ideal for high-performance applications.

150 W at 45 °C case temperature heatsink mounted

Direct mounting ceramic on heatsink

Broad resistance range

Non inductive

TO-247 package which is compact and easy to mount

Designed for clip mounting

UL 94 V-0 material used

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy