Resistor,ThickFilm,2012,0.125W,1Mohm
- RS Stock No.:
- 434-541P
- Mfr. Part No.:
- ERJ6GEYJ105V
- Manufacturer:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 434-541P
- Mfr. Part No.:
- ERJ6GEYJ105V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 1MΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±5% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±200ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 1MΩ | ||
Technology Thick Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±5% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±200ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Panasonic ERJ6G Series SMD Resistor, 1MΩ Resistance, 0.125W Power Rating - ERJ6GEYJ105V
This SMD resistor is a crucial electronic component, designed to provide reliable performance in various applications. With a resistance of 1 MΩ, it features a compact 0805 (2012M) package. This thick film resistor is engineered for high tolerance and efficiency in moderate power applications.
Features & Benefits
• Supports 0.125W power rating for effective energy management
• ±5% tolerance ensures consistent electrical performance
• Operates reliably across a -55 °C to high temperature range
• AEC-Q200 compliant for automotive standard applications
• Low temperature coefficient reduces performance variation
• Compact size fits easily into space-constrained PCB designs
• ±5% tolerance ensures consistent electrical performance
• Operates reliably across a -55 °C to high temperature range
• AEC-Q200 compliant for automotive standard applications
• Low temperature coefficient reduces performance variation
• Compact size fits easily into space-constrained PCB designs
Applications
• Utilised in automotive circuit boards for signal processing
• Ideal for precision resistive circuits in automation
• Commonly found in consumer electronics for stable performance
• Applied in power supply circuits to regulate voltage levels
• Ideal for precision resistive circuits in automation
• Commonly found in consumer electronics for stable performance
• Applied in power supply circuits to regulate voltage levels
What assurance is there regarding the reliability of its electrical performance?
The resistor is designed with a tolerance of ±5%, ensuring that it consistently operates within specified limits, which is crucial for precision applications.
How does the low temperature coefficient contribute to its efficiency?
The low temperature coefficient of ±200 ppm/°C minimises variation in resistance with temperature changes, promoting stability under fluctuating conditions.
What makes this SMD resistor suitable for automotive use?
Its compliance with AEC-Q200 standards signifies that it meets rigorous automotive requirements, allowing for dependable performance in vehicle electronics.
Can this type of resistor be used for high-frequency applications?
Yes, the thick film technology allows for effective utilisation in high-frequency circuits, providing stability and performance at elevated frequencies.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
