Panasonic ERJPA2 2.7 Ω, 0402 Thick Film Resistor 5 % Surface 0.2 W - ERJPA2J2R7X
- RS Stock No.:
- 433-978
- Mfr. Part No.:
- ERJPA2J2R7X
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 250 more to save PHP19.75
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP26.54
(exc. VAT)
PHP29.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 19,000 unit(s) ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | PHP2.654 | PHP26.54 | - |
| 250 - 990 | PHP2.575 | PHP25.75 | PHP19.75 |
| 1000 + | PHP2.498 | PHP24.98 | PHP156.00 |
*price indicative
- RS Stock No.:
- 433-978
- Mfr. Part No.:
- ERJPA2J2R7X
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Resistor | |
| Resistance | 2.7Ω | |
| Resistor Type | Thin Film Resistor | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Taping | |
| Tolerance | 5 % | |
| Power Rating | 0.2W | |
| Voltage | 100V | |
| Temperature Coefficient | -100 → 600 ppm/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Series | ERJPA2 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Width | 500μm | |
| Height | 350μm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2133C, JIS C 5201-8, RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Resistor | ||
Resistance 2.7Ω | ||
Resistor Type Thin Film Resistor | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Taping | ||
Tolerance 5 % | ||
Power Rating 0.2W | ||
Voltage 100V | ||
Temperature Coefficient -100 → 600 ppm/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Series ERJPA2 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Width 500μm | ||
Height 350μm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2133C, JIS C 5201-8, RoHS | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJPA2 3 Ω, 0402 Thick Film Resistor 5 % Surface 0.2 W - ERJPA2J3R0X
- Panasonic ERJPA2 5.6 Ω, 0402 Thick Film Resistor 5 % Surface 0.2 W - ERJPA2J5R6X
- Panasonic ERJPA2 1.3 Ω, 0402 Thick Film Resistor 5 % Surface 0.2 W - ERJPA2J1R3X
- Panasonic ERJPA2 6.8 Ω, 0402 Thick Film Resistor 5 % Surface 0.2 W - ERJPA2J6R8X
- Panasonic ERJPA2 1.8 Ω, 0402 Thick Film Resistor 5 % Surface 0.2 W - ERJPA2J1R8X
- Panasonic ERJPA2 1.6 Ω, 0402 Thick Film Resistor 5 % Surface 0.2 W - ERJPA2J1R6X
- Panasonic ERJPA2 1.1 Ω, 0402 Thick Film Resistor 5 % Surface 0.2 W - ERJPA2J1R1X
- Panasonic ERJPA2 7.5 Ω, 0402 Thick Film Resistor 5 % Surface 0.2 W - ERJPA2J7R5X
