Wurth Elektronik KS06 619 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112116143
- RS Stock No.:
- 427-443
- Mfr. Part No.:
- 560112116143
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 100 more to save PHP20.10
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP48.06
(exc. VAT)
PHP53.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | PHP4.806 | PHP48.06 | - |
| 100 - 240 | PHP4.605 | PHP46.05 | PHP20.10 |
| 250 - 490 | PHP4.205 | PHP42.05 | PHP150.25 |
| 500 + | PHP3.802 | PHP38.02 | PHP502.00 |
*price indicative
- RS Stock No.:
- 427-443
- Mfr. Part No.:
- 560112116143
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Resistance | 619Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Reel & Carton | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Mount Type | Surface | |
| Temperature Coefficient | -100 → 100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | KS06 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Tin over Nickel | |
| Standards/Approvals | DIN EN 61760-2, DIN ISO 2768-1m, IPC, JEDEC J-STD-020E, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Resistance 619Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0603 | ||
Packaging Reel & Carton | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Mount Type Surface | ||
Temperature Coefficient -100 → 100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series KS06 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Tin over Nickel | ||
Standards/Approvals DIN EN 61760-2, DIN ISO 2768-1m, IPC, JEDEC J-STD-020E, REACH, RoHS | ||
The Wurth Elektronik Anti Sulfur Thick Film Resistors are designed for SMT chip mounting. This anti sulfur thick film resistors feature a compact size of 1.6 L x 0.8 W x 0.45 H mm, making them ideal for industrial applications, IT and communication systems and power supply and industrial controls. They are specifically designed to perform reliably in environments with increased sulfur contamination, ensuring durability and longevity in challenging conditions.
Long term reliability
Conform to REACH and RoHS requirements and standards
Sulfur resistant and tested according to ASTM-B-809
Related links
- Wurth Elektronik KS06 5.9 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112116078
- Wurth Elektronik KS06 475 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112116149
- Wurth Elektronik KS06 1 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - 560112116016
- Wurth Elektronik KS06 100 Ω, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - 560112116008
- Wurth Elektronik WRIS-RSKS 619 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110255
- Wurth Elektronik KS04025R11F110OAATH0000 5.11 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W -
- Wurth Elektronik WRIS-RSKS 17.4 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110207
- Wurth Elektronik WRIS-RSKS 3.16 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110154
