Panasonic ERJ-3BW 39 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.25 W - ERJ3BWFR039V

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP122.20

View bulk pricing options

Subtotal (1 bag of 10 units)*

PHP252.23

(exc. VAT)

PHP282.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10,000 unit(s), ready to ship from another location

Units
Per Unit
Per Bag*
Saving
10 - 90PHP25.223PHP252.23-
100 - 240PHP24.001PHP240.01PHP122.20
250 - 490PHP22.168PHP221.68PHP763.75
500 - 990PHP20.423PHP204.23PHP2,400.00
1000 +PHP19.637PHP196.37PHP5,586.00

*price indicative

Packaging Options:
RS Stock No.:
287-896
Mfr. Part No.:
ERJ3BWFR039V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

39mΩ

Product Type

Surface Mount Fixed Resistor

Resistor Type

Current

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Power Rating

0.25W

Temperature Coefficient

0 → 250 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Series

ERJ-3BW

Maximum Operating Temperature

155°C

Length

1.6mm

Height

650μm

Standards/Approvals

IEC 60115-8, JIS C 5201-8, JEITA RC-2144

Width

800μm

COO (Country of Origin):
JP
The Panasonic Thick Film Chip Resistors are specifically designed for current sensing applications. Their small size and lightweight construction make them Ideal for space-constrained designs. The resistors utilize an original thick film resistive element combined with a special electrode structure, allowing them to achieve both low resistance values and high precision. This makes them suitable for accurate current measurement and control in a variety of electronic circuits.

AEC-Q200 compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy