Panasonic ERJ 1.07 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.13 W - ERJ6ENF1074V
- RS Stock No.:
- 287-821
- Mfr. Part No.:
- ERJ6ENF1074V
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP17.31
(exc. VAT)
PHP19.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4,980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 10 - 90 | PHP1.731 | PHP17.31 |
| 100 - 240 | PHP1.616 | PHP16.16 |
| 250 - 490 | PHP1.501 | PHP15.01 |
| 500 + | PHP1.385 | PHP13.85 |
*price indicative
- RS Stock No.:
- 287-821
- Mfr. Part No.:
- ERJ6ENF1074V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 1.07mΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Termination Style | Solder | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Height | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 1.07mΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Termination Style Solder | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Height 0.6mm | ||
- COO (Country of Origin):
- CN
The Panasonic ERJ Type Precision Thick Film Chip Resistors are small, lightweight, and designed for high reliability with a metal glaze thick film resistive element and three layers of electrodes. These resistors are compatible with placement machines and are available in taping packaging for ease of use. Suitable for both reflow and flow soldering, they offer durability and precision, making them Ideal for a wide range of electronic applications.
AEC-Q200 compliant
RoHS compliant
Low resistance tolerance
Compatible with IEC 60115-8 and JIS C 5201-8
Related links
- Panasonic ERJ 18.2 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.13 W - ERJ6ENF1822V
- Panasonic ERJ 1.74 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.13 W - ERJ6ENF1744V
- Panasonic ERJ 1.54 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.13 W - ERJ6ENF1544V
- Panasonic ERJ 2.15 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.13 W - ERJ6ENF2154V
- Panasonic ERJ 5.11 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.13 W - ERJ6ENF5111V
- Panasonic ERJ 1.91 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.13 W - ERJ6ENF1914V
- Panasonic ERJ 1.78 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.13 W - ERJ6ENF1784V
- Panasonic ERJ 16.5 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.13 W - ERJ6ENF16R5V
