Panasonic ERJ 100 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ2RKF1000X
- RS Stock No.:
- 287-584
- Mfr. Part No.:
- ERJ2RKF1000X
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP6.41
(exc. VAT)
PHP7.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 34,870 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 10 + | PHP0.641 | PHP6.41 |
*price indicative
- RS Stock No.:
- 287-584
- Mfr. Part No.:
- ERJ2RKF1000X
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100Ω | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 50V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ± 100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Height | 350μm | |
| Length | 1mm | |
| Width | 500μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 100Ω | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 50V | ||
Power Rating 0.1W | ||
Temperature Coefficient ± 100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Height 350μm | ||
Length 1mm | ||
Width 500μm | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series Surface Mount Fixed Resistor, 100Ω Resistance, ±1 % Tolerance - ERJ2RKF1000X
This surface mount fixed resistor is an essential component in modern electronic applications. It features a Compact 0402 (1005M) package, providing versatility for circuit design while ensuring reliable performance. With a resistance Value of 100Ω, this low tolerance resistor meets the demands of various electronic devices and systems.
Features & Benefits
• Utilises thick film technology for enhanced durability
• Operates within a temperature range of -55°C to +155°C
• 0.1 W power rating for reliable circuit performance
• AEC-Q200 compliant, Ideal for automotive applications
• Maintains a ±1% tolerance for consistent functionality
• Temperature coefficient of ±100ppm/°C for stability
• Operates within a temperature range of -55°C to +155°C
• 0.1 W power rating for reliable circuit performance
• AEC-Q200 compliant, Ideal for automotive applications
• Maintains a ±1% tolerance for consistent functionality
• Temperature coefficient of ±100ppm/°C for stability
Applications
• Used in automotive electronics for precise control
• Suitable for telecommunications equipment requiring high reliability
• Effective in consumer electronics for enhanced performance
• Utilised in industrial automation systems for accurate signal processing
• Suitable for telecommunications equipment requiring high reliability
• Effective in consumer electronics for enhanced performance
• Utilised in industrial automation systems for accurate signal processing
What environmental conditions can this component withstand?
It can operate efficiently under extreme temperatures, ranging from -55°C to +155°C, making it suitable for challenging environments.
How does the tolerance level influence the application of this component?
The ±1% tolerance ensures predictable and stable electrical performance, which is essential for precision in critical applications.
What advantages does the thick film technology provide?
This technology enhances the durability and stability of the resistor, ensuring it performs well in various circuit conditions.
In what way does compliance with AEC-Q200 standards impact its usability?
This compliance signifies that the resistor meets stringent automotive quality and reliability standards, making it suitable for use in vehicles.
How does the temperature coefficient impact the functionality of the resistor?
A temperature coefficient of ±100ppm/°C indicates minimal resistance change with temperature fluctuations, ensuring stability in performance over varying conditions.
Related links
- Panasonic ERJ 100 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF1003V
- Panasonic ERJ 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF1000V
- Panasonic ERJ H2R 22 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF2202X
- Panasonic ERJ H2R 47 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF4702X
- Panasonic ERJ H2R 1 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF1001X
- Panasonic ERJ H2R 68 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF6802X
- Panasonic ERJ H2R 39 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF3902X
- Panasonic ERJ H2R 560 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF5600X
