Panasonic ERJ 5100 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF5101V
- RS Stock No.:
- 287-564
- Mfr. Part No.:
- ERJ3EKF5101V
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP6.81
(exc. VAT)
PHP7.63
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 67,930 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 10 + | PHP0.681 | PHP6.81 |
*price indicative
- RS Stock No.:
- 287-564
- Mfr. Part No.:
- ERJ3EKF5101V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 5100Ω | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | 100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | ERJ | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Standards/Approvals | JEITA RC-2144, IEC 60115-8, JIS C 5201-8 | |
| Width | 0.8mm | |
| Height | 0.55mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 5100Ω | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient 100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series ERJ | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Standards/Approvals JEITA RC-2144, IEC 60115-8, JIS C 5201-8 | ||
Width 0.8mm | ||
Height 0.55mm | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series Surface Mount Fixed Resistor, 5100Ω Resistance, ±1% Tolerance - ERJ3EKF5101V
This surface mount fixed resistor is suitable for a variety of electronic applications. With a resistance Value of 5100Ω, this 0603 resistor features thick film technology, ensuring high precision performance. Designed to operate efficiently within a temperature range of -55°C to +155°C, it also meets automotive standards, making it versatile for different usage scenarios.
Features & Benefits
• High Precision Resistor ensures accurate performance in circuits
• Thick film technology enhances durability and reliability
• Operates effectively within extreme temperature ranges
• AEC-Q200 compliance meets automotive industry standards
• Compact 0603 package reduces space requirements on PCBs
• Power rating of 0.1 W supports diverse electronic applications
• Thick film technology enhances durability and reliability
• Operates effectively within extreme temperature ranges
• AEC-Q200 compliance meets automotive industry standards
• Compact 0603 package reduces space requirements on PCBs
• Power rating of 0.1 W supports diverse electronic applications
Applications
• Used for automotive circuit design requiring precision components
• Ideal for Compact electronic devices needing Durable resistors
• Utilised in industrial automation for reliable resistance values
• Employed in consumer electronics for high-performance
• Ideal for Compact electronic devices needing Durable resistors
• Utilised in industrial automation for reliable resistance values
• Employed in consumer electronics for high-performance
What is the significance of the 5100Ω resistance Value in circuit design?
The 5100Ω resistance Value is Crucial for ensuring that voltage and current levels are maintained according to circuit requirements, providing stability and performance in various electronic applications.
How does the temperature range affect the application of this component?
The wide operating temperature range from -55°C to +155°C allows the component to function reliably in harsh environments, making it suitable for automotive and industrial applications where temperature fluctuations are common.
What advantages does thick film technology provide compared to other types?
Thick film technology offers improved stability, temperature coefficient, and overall performance in applications requiring higher precision, making it preferable for sensitive electronic circuits.
How can this component enhance the performance of automotive designs?
By meeting AEC-Q200 automotive standards, this component ensures reliable operation in vehicle electrical systems, providing longevity and performance under varying operational conditions.
Related links
- Panasonic ERJ 3EK 5.62 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF5621V
- Panasonic ERJ 3EK 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF5102V
- Panasonic ERJ 2RK 2.2 mΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF5362X
- Panasonic ERJ 2RK 4.99 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF4991X
- Panasonic ERJ 2RK 2.2 mΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF3002X
- Panasonic ERJ 3EK 30 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF3002V
- Panasonic ERJ 3EK 75 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF7502V
- Panasonic ERJ 2RK 39 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF39R0X
