Panasonic ERJP03 24.9 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.2 W - ERJP03F2492V
- RS Stock No.:
- 287-472
- Mfr. Part No.:
- ERJP03F2492V
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP59.21
(exc. VAT)
PHP66.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 10 - 90 | PHP5.921 | PHP59.21 |
| 100 - 240 | PHP5.62 | PHP56.20 |
| 250 - 490 | PHP5.219 | PHP52.19 |
| 500 - 990 | PHP4.818 | PHP48.18 |
| 1000 + | PHP4.618 | PHP46.18 |
*price indicative
- RS Stock No.:
- 287-472
- Mfr. Part No.:
- ERJP03F2492V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 24.9kΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistor Type | Anti-Surge | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Voltage | 75V | |
| Power Rating | 0.2W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJP03 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8 | |
| Length | 1.6mm | |
| Termination Style | Surface Mount | |
| Width | 800μm | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 24.9kΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Resistor Type Anti-Surge | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Voltage 75V | ||
Power Rating 0.2W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJP03 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8 | ||
Length 1.6mm | ||
Termination Style Surface Mount | ||
Width 800μm | ||
Height 450μm | ||
The Panasonic Anti-Surge Thick Film Chip Resistors are designed to offer superior ESD (Electrostatic Discharge) surge protection compared to standard metal film resistors. With a metal glaze thick film resistive element and three layers of electrodes, they provide high reliability and stability under demanding conditions. These resistors are suitable for both reflow and flow soldering processes, making them versatile for various manufacturing environments.
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic ERJP03 49.9 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.2 W - ERJP03F4992V
- Panasonic ERJP03 165 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.2 W - ERJP03F1650V
- Panasonic ERJP03 12.1 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.2 W - ERJP03F1212V
- Panasonic ERJP03 3.01 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.2 W - ERJP03F3011V
- Panasonic ERJP03 21 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.2 W - ERJP03F2102V
- Panasonic ERJP03 31.6 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.2 W - ERJP03F5110V
- Panasonic ERJP03 31.6 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.2 W - ERJP03F49R9V
- Panasonic ERJP03 2.49 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.2 W - ERJP03F2491V
