Panasonic ERJP03 22.1 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.2 W - ERJP03F2212V
- RS Stock No.:
- 287-469
- Mfr. Part No.:
- ERJP03F2212V
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP51.49
(exc. VAT)
PHP57.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 14,820 unit(s) ready to ship from another location
Units | Per Unit | Per Bag* |
|---|---|---|
| 10 - 90 | PHP5.149 | PHP51.49 |
| 100 - 240 | PHP4.887 | PHP48.87 |
| 250 - 490 | PHP4.538 | PHP45.38 |
| 500 - 990 | PHP4.189 | PHP41.89 |
| 1000 + | PHP4.015 | PHP40.15 |
*price indicative
- RS Stock No.:
- 287-469
- Mfr. Part No.:
- ERJP03F2212V
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 22.1kΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistor Type | Anti-Surge | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.2W | |
| Voltage | 500V | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | ERJP03 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | |
| Width | 800μm | |
| Height | 550μm | |
| Termination Style | Flat Contact | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 22.1kΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Resistor Type Anti-Surge | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.2W | ||
Voltage 500V | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series ERJP03 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | ||
Width 800μm | ||
Height 550μm | ||
Termination Style Flat Contact | ||
Length 1.6mm | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJP03 31.6 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.2 W - ERJP03F5110V
- Panasonic ERJP03 31.6 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.2 W - ERJP03F49R9V
- Panasonic ERJP03 2.49 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.2 W - ERJP03F2491V
- Panasonic ERJP03 10 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.2 W - ERJP03F3162V
- Panasonic ERJP03 49.9 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.2 W - ERJP03F4992V
- Panasonic ERJP03 3.01 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.2 W - ERJP03F3011V
- Panasonic ERJP03 12.1 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.2 W - ERJP03F1212V
- Panasonic ERJ PA2 3.9 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.2 W - ERJPA2F3901X
