Panasonic ERJ 316 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF3163X
- RS Stock No.:
- 287-435
- Mfr. Part No.:
- ERJ2RKF3163X
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP6.93
(exc. VAT)
PHP7.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 19,840 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 10 + | PHP0.693 | PHP6.93 |
*price indicative
- RS Stock No.:
- 287-435
- Mfr. Part No.:
- ERJ2RKF3163X
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 316kΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Voltage | 25V, 500V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ± 100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Maximum Operating Temperature | 155°C | |
| Height | 400μm | |
| Length | 1mm | |
| Width | 500μm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 316kΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Voltage 25V, 500V | ||
Power Rating 0.1W | ||
Temperature Coefficient ± 100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Maximum Operating Temperature 155°C | ||
Height 400μm | ||
Length 1mm | ||
Width 500μm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8 | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series Surface Mount Fixed Resistor, 316kΩ Resistance, 0402 Package/Case - ERJ2RKF3163X
This surface mount fixed resistor is designed to deliver reliable performance in various electronic applications. With a resistance Value of 316kΩ and a Compact 0402 (1005M) package size, this component is suitable for precision tasks in automation, electronics, and electrical industries. The device employs thick film technology, ensuring a robust performance across diverse conditions.
Features & Benefits
• Thick film technology provides excellent durability and stability
• Tolerance of ±1% ensures reliable and accurate resistance values
• Power rating of 0.1W supports consistent operation in applications
• Operating temperature range from -55°C to +155°C accommodates extreme conditions
• AEC-Q200 compliant, making it suitable for automotive applications
• Compact 0402 size facilitates easy integration into circuit designs
• Tolerance of ±1% ensures reliable and accurate resistance values
• Power rating of 0.1W supports consistent operation in applications
• Operating temperature range from -55°C to +155°C accommodates extreme conditions
• AEC-Q200 compliant, making it suitable for automotive applications
• Compact 0402 size facilitates easy integration into circuit designs
Applications
• Used for signal processing in consumer electronics
• Ideal for voltage division in automotive control systems
• Suitable for biasing in high-frequency
• Commonly used within Compact PCB layouts in medical devices
• Ideal for voltage division in automotive control systems
• Suitable for biasing in high-frequency
• Commonly used within Compact PCB layouts in medical devices
How does the resistance Value impact circuit design?
The resistance Value of 316kΩ is Crucial for controlling current flow within circuits, helping to prevent component damage and ensure circuit functionality.
What is the significance of the temperature coefficient?
With a temperature coefficient of ±100ppm/°C, variations in resistance due to temperature changes are minimal, aiding in maintaining performance stability over a range of temperatures.
In which situations would the automotive standard be essential?
The AEC-Q200 compliance ensures that it meets stringent quality and reliability standards in automotive applications, safeguarding against failures in critical systems.
What potential benefits does the Compact 0402 size offer?
The small form factor of the 0402 size allows for space-saving designs, making it Ideal for modern electronics that require efficient use of PCB real estate without compromising performance.
Related links
- Panasonic ERJ 3EK 5.62 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF5621V
- Panasonic ERJ 3EK 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF6201V
- Panasonic ERJ 3EK 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF3401V
- Panasonic ERJ 3EK 30 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF3002V
- Panasonic ERJ 3EK 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF5112V
- Panasonic ERJ 3EK 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF1022V
- Panasonic ERJ 3EK 75 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF7502V
- Panasonic ERJ 2RK 39 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF39R0X
