Panasonic ERJ 35.7 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.13 W - ERJ6ENF35R7V

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP10.00

View bulk pricing options

Subtotal (1 bag of 10 units)*

PHP15.00

(exc. VAT)

PHP16.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,940 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
10 - 90PHP1.50PHP15.00-
100 - 240PHP1.40PHP14.00PHP10.00
250 - 490PHP1.30PHP13.00PHP50.00
500 +PHP1.199PHP11.99PHP150.50

*price indicative

Packaging Options:
RS Stock No.:
282-419
Mfr. Part No.:
ERJ6ENF35R7V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Fixed Resistor

Resistance

35.7Ω

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Punched Carrier Tape

Power Rating

0.13W

Voltage

150V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ

Maximum Operating Temperature

155°C

Width

1.25mm

Termination Style

Solder

Length

2mm

Height

600μm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Panasonic Precision Thick Film Chip Resistors are Compact and lightweight, designed for high-performance applications. Featuring a metal glaze thick film resistive element, they provide accurate and stable resistance. The three layers of electrodes ensure reliable electrical performance and durability. Their small size and design make them compatible with automated placement machines, making them Ideal for use in high-volume manufacturing processes.

RoHS compliant

Low resistance tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy